Cornell Dubilier 380LX391M500A052

Cap Aluminum 390uF 500V 20% (35 X 50mm) 10mm 0.425 Ohm 2220mA 3000 hr 85°C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Weight73.999995 g
Technical
Capacitance390 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)425 mΩ
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Resistance425 mΩ
Ripple Current2.22 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter35 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX391M500A052.

Factory Futures
Datasheet13 pages12 years ago
Datasheet13 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Master Electronics
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 380LX391M500A052.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 380LX391M500A052 provided by its distributors.

Cap Aluminum 390uF 500V 20% (35 X 50mm) 10mm 0.425 Ohm 2220mA 3000 hr 85°C
380LX Series 390 uF 500 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Snap In 390uF 500V 20% | Cornell-Dubilier 380LX391M500A052
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:390µF; Voltage Rating:500VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Weight73.999995 g
Technical
Capacitance390 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)425 mΩ
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Resistance425 mΩ
Ripple Current2.22 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter35 mm
Height - Seated (Max)50.0126 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX391M500A052.

Factory Futures
Datasheet13 pages12 years ago
Datasheet13 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Master Electronics
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements