Cornell Dubilier 380LX103M016J012

Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.143 Ohm 3800mA 3000h 85Ž
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight19.999993 g
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)75 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance143 mΩ
Ripple Current3.8 A
TerminationSnap in
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX103M016J012.

Master Electronics
Datasheet12 pages4 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages9 years ago
Newark
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-64.51%

Alternate Parts

Price @ 1000
$ 4.275
$ 1.195
$ 2.205
Stock
11,125
1,466
4,397
Authorized Distributors
5
1
4
Capacitance
10 mF
10 mF
-
Mount
Through Hole
Through Hole
-
Case/Package
Radial
Aluminum
-
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
-
ESR (Equivalent Series Resistance)
75 mΩ
75 mΩ
-
Life (Hours)
3000 hours
2000 hours
-
Ripple Current
3.8 A
3.78 A
-
Height - Seated (Max)
27.0002 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 380LX103M016J012.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 380LX103M016J012 provided by its distributors.

Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.143 Ohm 3800mA 3000h 85Ž
Capacitors, Aluminum Electrolytic, Snap In 10000uF 16V 20% | Cornell-Dubilier 380LX103M016J012
Aluminum Electrolytic Capacitor, 10000Uf, 16V; Capacitance:10000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX103M016J012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight19.999993 g
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)75 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance143 mΩ
Ripple Current3.8 A
TerminationSnap in
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX103M016J012.

Master Electronics
Datasheet12 pages4 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages16 years ago
Datasheet12 pages2 years ago
Datasheet12 pages3 years ago
Datasheet12 pages9 years ago
Newark
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements