Extech Instruments 380942

True RMS AC/DC Mini Clamp Meter with Auto Zero and Recall Display, 30A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27K9635 6 Buy Now »
USD
389.99 389.99 389.99 389.99 389.99
Zoro
G5041942 Yes ··
USD
389.99 389.99 389.99 389.99 389.99
Hisco
380942-18204 n/s Buy Now »
USD
389.99 389.99 389.99 389.99 389.99
Onlinecomponents.com
380942 1 Buy Now »
USD
389.99 389.99 389.99 389.99 389.99
Test Equipment Depot
380942 3 Buy Now »
USD
389.99 389.99 389.99 389.99 389.99
Master Electronics
380942 1 ··
USD
389.99 389.99 389.99 389.99 389.99
Area51-Authorized
380942 50 ··
Markertek
EXT-380942 0 ··
USD
389.99 389.99 389.99 389.99 389.99
Straight Road Electronics
380942 0 ··
USD
389.99 389.99 389.99 389.99 389.99
Raptor Supplies
GR0630598 Yes ··
GBP
454.45 454.45 454.45 454.45 454.45
BgB Supply
380942 Yes ··
USD
389.99 389.99 389.99 389.99 389.99
Cole-Parmer
EW-26848-84 Yes ··
USD
389.99 389.99 389.99 389.99 389.99
TestEquity
6316.W 0 ··
USD
389.99 389.99 389.99 389.99 389.99
Davis Instruments
DO-26848-84 Yes ··
USD
389.99 389.99 389.99 389.99 389.99
Allied Electronics
70117381 3 Buy Now »
USD
389.99 389.99 389.99 389.99 389.99
Acklands-Grainger 2
380942 Yes ··
EXT380942 Yes ··
CAD
495.75 495.75 495.75 495.75 495.75
Grainger
8EUV3 Yes ··
USD
487.50 487.50 487.50 487.50 487.50
Amazon
B00023RU0S Buy Now »
USD
350.99 350.99 350.99 350.99 350.99
Sears
03417242000 Yes ··
USD
389.99 389.99 389.99 389.99 389.99
Electro Sonic
380942 1 Buy Now »
USD
413.39 413.39 413.39 413.39 413.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00023RU0S Buy Now »
Area51
380942 50 ··
TME
EX380942 2 Buy Now »
USD
365.22 365.22 365.22 365.22 365.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
380942 Contact ··

Descriptions

380942 30A TRMS AC/DC Mini Clamp Meter
Sears
30A True RMS AC/DC Mini Clamp Meter
BgB Supply
Extech 380942 30A True RMS AC/DC Mini Clamp Meter
Markertek
CLAMP METER+ DMM MINI 30A
Straight Road Electronics
Clamp Meter 30A - GR0630598
Raptor Supplies
Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 30, Max. DC Amps 30, Max. AC Volts 400, Max. DC Volts 400, Jaw Capacity 15/16 In., Counts 4000, Battery Type AA, Safety Rating CAT III 300V, AC Response Average, Memory Max/Min, Includes Voltage Measurements Using Test Leads
Grainger
True RMS AC/DC Mino Clamp-On Current Meter
Allied Electronics
True RMS AC/DC Mini Clamp Meter with Auto Zero and Recall Display, 30A
Hisco
Mini Clamp Meter
TestEquity
Features: autozeroing, HOLD function, MIN/MAX function; True RMS
TME
Meter Mini Clamp 30A True Rms Ac/Dc (Clamp Meters) by Extech model: 380942. More details: Mini clamp-on test meter. Small size to reach into tight spaces. Complete with test leads, wrist strap and (2) AA batteries and case.
Acklands-Grainger
Extech 380942 Clamp meter + DMM Mini 30A AC/DC True RMS
Test Equipment Depot
Extech 380942 30 Ampere True RMS AC/DC Mini Clamp on Meter. High resolution down to 0.1mA AC and 1mA DC. One touch Auto Zero for DC current measurements. Min/Max function. AC and DC voltage measurements to 400V using test leads. 0.9 inch (23mm) jaw opening
Amazon
CLAMP METER+ DMM, MINI 30A AC/DC, TRUE RMS
Master Electronics
CLAMP METER+ DMM MINI 30A AC/DC TRUE RMS
Onlinecomponents.com
EXTECH 380942 Clamp Meter, 30A. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 30, Max. DC Amps 30, Max. AC Volts 400, Max. DC Volts 400, Jaw Capacity 15/16 In., Counts 4000, Battery Type AA, Safety Rating CAT III 300V, AC Response Average, Memory Max/Min, Includes Voltage Measurements Using Test Leads
Zoro
Digital Multimeter Clamp; DMM Type:Clamp; No. of Digits/Alpha:3-3/4; DMM Response Type:True RMS; Calibrated:No; Jaw Opening Max:0.90" ;RoHS Compliant: NA
Newark
Extech Mini DC - AC Clamp Meters. Two models provide high accuracy and resolution Large 4000 count LCD display with full function indication . Fast 40 segment analog bargraph . One touch "Auto Zero" for DCA measurements eliminates the need to turn a knob to zero adjust . Data hold, Max/Min recall display . 0.9" (23mm) clamp jaw opening . Overload protection to 400A DC. Dimensions / Wt: 7 x 1.8 x 1.3" (178 x 45 x 32mm) / 8 oz. True RMS models recommended for measurements where distortion may otherwise cause inaccuracies Option 3-prong AC Line Separator enables safe and easy measurements on power cables with molded plubs (splits hot conductor from neutral and ground) Brand Extech,Product Type Clamp Meters. Extech 380942: True RMS AC/DC Clamp Meter, 30A.
Davis Instruments
Extech 380942 30 Ampere True RMS AC/DC Mini Clamp on Meter. High resolution down to 0.1mA AC and 1mA DC. One touch Auto Zero for DC current measurements. Min/Max function. AC and DC voltage measurements to 400V using test leads. 0.9 inch (23mm) jaw opening
Amazon Seller

Technical Specifications

Frequency 1 kHz
RoHS Not Applicable

Documents

Electro Sonic
Datasheet 1 page 4 years ago
element14
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 8 years ago
Mouser
Datasheet 6 pages 10 years ago
All-Spec
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago

Images

Alternate Names

EXTECH 380942
EXTECH INSTRUMENTS CORPORATION 380942
Flir / Extech 380942
Extech Instruments Corp 380942
Extech Tachometers and Stroboscopes 380942
EXTEC 380942
EXTECH MRC 380942
FLIR Commercial Systems Inc - Extech Division 380942
EXTECH-FLIR COMMERCIAL SYSTEMSINC 380942
EXTECH-FLIR COMMERCIAL SYSTEMS 380942
EXTECHINSTRUMENTSC 380942
EXTECH - Flir 380942
EXTECH FLIR SYSTEMS 380942
EXTECH ELECTRON 380942

Search for other parts like 380942 »