TE Connectivity / AMP 380635-1

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A29075-ND 1,417 Buy Now »
USD
1.63 1.48 1.27 0.906 0.846
Verical
380635-1 981 Buy Now »
USD
0.988 0.875 0.875
TTI
380635-1 5,163 Buy Now »
USD
0.849 0.849 0.849 0.849
Newark
20M3383 200 Buy Now »
USD
1.63 1.48 1.27 0.906 0.906
Chip One Stop Global 2
C1S757100639554 196 Buy Now »
USD
1.34 1.34 1.34 1.34
C1S757106619695 1,961 Buy Now »
USD
2.97
Mouser
571-3806351 130 Buy Now »
USD
1.63 1.32 1.06 0.829 0.771
Onlinecomponents.com
3806351 589 Buy Now »
USD
1.10 1.10 1.10 0.840 0.580
Master Electronics
3806351 392 ··
USD
1.10 1.10 1.10 0.840 0.580
Avnet
380635-1 0 ··
USD
0.683
A.E. Petsche
380635-1 0 ··
USD
0.817 0.817 0.817 0.817 0.817
Heilind Asia
AMP380635-1 0 ··
PEI Genesis
380635-1 0 ··
Heilind Electronics
AMP380635-1 0 ··
Electro Sonic
3806351 1,961 Buy Now »
USD
1.17 1.17 1.17 0.890 0.615
Avnet Europe
380635-1 0 ··
USD
0.547
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
380635-1 2,445 Buy Now »
USD
0.722 0.722 0.722 0.722 0.722
Tencell
380635-1 1,519 Buy Now »
USD
1.06 1.06 1.06 0.989 0.989
Florida Circuit
380635-1 82 ··
Abacus Technologies
380635-1 1,867 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
380635-1 Contact ··
TransparentC
380635-1 Contact Send RFQ »
XS Micro
380635-1 Contact ··

Descriptions

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Chip One Stop Global
Discrete Sockets
North Star Micro
RCR AU-SPR AU-CUP OE 018-040
Onlinecomponents.com
CONN PIN RCPT .018-.040 SOLDER
Digi-Key
IC Sockets REUSABLE SOCKET
Mouser
RCR AU-SPR AU-CUP OE 018-040
PEI Genesis
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Avnet Europe
RCR AU-SPR AU-CUP OE 018-040
TE Connectivity
RCR AU-SPR AU-CUP OE 018-040
Heilind Electronics
RCR AU-SPR AU-CUP OE 018-040
Heilind Asia
RCR AU-SPR AU-CUP OE 018-040
Newark
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose
Verical
RCR AU-SPR AU-CUP OE 018-040
Master Electronics
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Avnet
CONN SOCKET RCPT .018-.040 30A
Florida Circuit
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose
A.E. Petsche

Technical Specifications

Lead-Free Status Lead Free
Packaging Bag
Size-Inner Diameter 1.219 mm
Lifecycle Status Active
RoHS Compliant
Contact Material Beryllium Copper
ELV Compliant Compliant
Mounting Type Surface Mount
Contact Plating Gold

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 9 years ago
Datasheet 4 pages 19 years ago
Arrow
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 380635-1
TYCO/AMP 380635-1
TYCO ELECTRONICS AMP 380635-1
TE Connectivity / AMP Brand 380635-1
AMP/Tyco Electronics 380635-1
AMP/TE Connectivity 380635-1
TE CNTY - AMP 380635-1
TE Connectivity / Tyco Electronics AMP 380635-1
AMP/TYCO ELECTR 380635-1
TYCO ELECTRONICS AMP ITALIA S 380635-1
AMP INC 380635-1
TYCO/AMP INC 380635-1
TE CONNECTIVITY AMP (VA) 380635-1
AMP FROM TE CONNECTIVITY 380635-1
TYCO ELECTRONICS AMP (VA) 380635-1
TE CONNECTIVITY AMP CONNECTORS 380635-1
AMP/TE CONNECTIVITY ACCT 167798 380635-1
TYCO COLOMBIA 380635-1
AMP INCORPORATED (TYCO ELECTRONICS 380635-1
TE Connectivity / Hartman Brand 380635-1
TE CONNECTIVITY / AMP BRA 380635-1
TYCO INC (AMP) 380635-1
TYCO ELECTRONICS 380635-1
AMP ( TYC) 380635-1
TE AMP TYCO 380635-1
TE Connectivity AMP Connectors 380635-1

Search for other parts like 380635- »