Finder 38.51.0.024.0060

Coupling relay, series 38 [Finder] 38.51.0.024.0060 Coupling relay, series 38 8012823186610

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08X7069 424 Buy Now »
USD
17.61 16.21 15.89 15.89 15.89
Carlton-Bates
78988798980 0 ··
USD
17.80 17.80 17.80 17.80 17.80
Steven Engineering
38.51.0.024.0060 123 Buy Now »
USD
15.20 12.00 8.80 8.32 8.32
Chip One Stop Global
C1S229400006111 36 Buy Now »
JPY
1820.00 1350.00 1270.00 1270.00 1270.00
Omnical
164910314 23 Buy Now »
EUR
11.99 11.99 11.99 11.99 11.99
Beyond Components
38.51.0.024.0060 9 Buy Now »
USD
13.44 13.44 13.44 13.44 13.44
Allied Electronics
70747668 16 Buy Now »
USD
18.10 16.48 16.48 16.48 16.48
element14 APAC
1169353 1,041 Buy Now »
SGD
25.10 25.10 22.80 22.80 22.80
Farnell
1169353 711 Buy Now »
GBP
11.09 11.09 10.64 9.98 9.98
Distrelec
38.51.0.024.0060 49 Buy Now »
EUR
13.00 12.49 11.97 11.97 11.97
RS Components
3864425 496 Buy Now »
GBP
12.07 11.20 11.20 11.20 11.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Control Design Supply
38.51.0.024.0060 1 ··
TME
38.51.0.024.006 256 Buy Now »
USD
10.80 10.80 8.79 8.79 8.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
38.51.0.024.0060 Contact ··
XS Micro
38.51.0.024.0060 Contact ··

Descriptions

Relay: interface; SPDT; Ucoil:24VDC; Ucoil:24VAC; 6A; 6A/250VAC
TME
Finder EMR Interface Module, SPDT 6A, 24V AC/
Steven Engineering
SPDT relay interface 6A 24Vac/dc coil
RS Components
DIN Rail Relay; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contacts:SPDT-C/O; External Width:6.2mm; External Depth:75.6mm; Carry Current:6A; No. of Poles:1; Series:38; Coil Voltage DC Max:24V; Length/Height, External:87.3mm ;RoHS Compliant: Yes
Newark
RELAY, SCREW TERM, 6A, 24VAC/DC; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Coil Resistance:3.35kohm; Contact Configuration:SPCO; Average Power Consumption:200mW; Relay Mounting:DIN Rail; External Height:87.3mm; External Width:6.2mm; External Depth:75.6mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA, VDE, SEV, SETI, BEAB, SEMKO, DEMKO, IMQ; Contact Configuration:SPCO; Contact Current AC Max:6A; Contact Material:AgNi; Contact Voltage AC Max:250V; Current Rating:6A; Dielectric Strength VDC:1000VAC; External Length / Height:87.3mm; IP/NEMA Rating:IP20; Mechanical Life:10,000,000 Operations; Mounting Type:DIN Rail; No. of Mechanical Operations:10000000; No. of Poles:1; Operating Temperature Max:55°C; Operating Temperature Min:-40°C; Operating Time:7ms; Release Time:11ms; Series:38; Switch Current Max:10A; Switching Current Max:10A; Switching Voltage AC:400; Terminal Type:Screw; Voltage Rating VAC:250V
element14 APAC
RELAY, SCREW TERM, 6A, 24VAC/DC; Series:38; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; Coil Resistance:3.35kohm; No. of Poles:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:6A; Mounting Type:DIN Rail; External Length / Height:87.3mm; Width, External:6.2mm; External Depth:75.6mm; Max Operating Temperature:55°C; Min Temperature Operating:-40°C; Approval Bodies:UL, CSA, VDE, SEV, SETI, BEAB, SEMKO, DEMKO, IMQ; Contact Material:AgNi; Current Rating:6A; Current, Switch Max:10A; Dielectric Strength, VDC:1000V ac; IP Rating:IP20; Life, Mechanical:10,000,000 Operations; No. of Mechanical Operations:10000000; Operating Time:7ms; Release Time:11ms; Terminal Type:Screw; Voltage Rating, AC:250V; Voltage, Switching AC:400
Farnell
Terminal Relay 6A
Carlton-Bates
Coupling relay, series 38 [Finder] 38.51.0.024.0060 Coupling relay, series 38 8012823186610
Distrelec
SPDT relay interface,6A 24Vac/dc coil
Allied Electronics
Finder Serie 38 385100240060 - 38.51.0.024.0060
Omnical
RELAY, SCREW TERM, 6A, 24VAC/DC
North Star Micro

Technical Specifications

Coil Voltage 24 V 24 V (max)
Current Rating 6 A
Contacts Type SPDT
Carry Current 6 A
RoHS Compliant
REACH SVHC Compliance No SVHC
Coil Voltage (AC) 24 V
Voltage Rating (AC) 250 V
Mounting Type DIN Rail

Documents

Farnell
Datasheet 10 pages 11 years ago
TME
Datasheet 18 pages 2 years ago
Datasheet 18 pages 6 years ago
Newark
Datasheet 18 pages 5 years ago

Images

Alternate Names

FINDER RELAYS 38.51.0.024.0060
FINDER SpA 38.51.0.024.0060
Finder GmbH 38.51.0.024.0060
FINDER COMPONENTS 38.51.0.024.0060
FINDERCOMP 38.51.0.024.0060

Search for other parts like 38. »