Finder 38.21.0.012.0060

Multi Function Time Delay Relay, Screw, 0.1 s - 6 h, SPDT, 12 V ac/dc | Finder 38.21.0.012.0060
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountDIN Rail
Technical
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating6 A
Max Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Poles1
Operating Supply Voltage12 V
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Depth75.6 mm
Length6.2 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Finder 38.21.0.012.0060.

element14 APAC
Datasheet18 pages8 years ago
Datasheet17 pages14 years ago
Farnell
Datasheet18 pages9 years ago
Newark
Datasheet18 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+12.26%

Engineering Resources

View Evaluation kits and Reference designs for Finder 38.21.0.012.0060.

Descriptions

Descriptions of Finder 38.21.0.012.0060 provided by its distributors.

Multi Function Time Delay Relay, Screw, 0.1 s - 6 h, SPDT, 12 V ac/dc | Finder 38.21.0.012.0060
38-21-0-012-0060 - Finder Relays - EMR Timed Interface Module, SPDT 6A, 12V AC/DC coil, AgNi contact, screw terminal socket
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:12V; Contact Current:6A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250Vac; Relay Terminals:Screw; Coil Resistance:- Rohs Compliant: Yes |Finder 38.21.0.012.0060
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12V; Contact Current: 6A; Product Range: 38 Series; Relay Mounting: DIN Rail; Coil Type: AC / DC; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact Voltage VDC: 30V; Contact Material: Silver Nickel; Coil Resistance: -; SVHC: No SVHC (15-Jan-2019); Adjustment Type: Screwdriver Slot; Approvals & Standards: CE, CSA, UL; Average Power Consumption: 200mVA; Coil Voltage VAC Nom: 12V; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 6A; Contact Current Max: 10A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Delay Time Range: 0.1s to 6h; External Depth: 75.6mm; External Height: 87.9mm; External Length / Height: 87.9mm; External Width: 6.2mm; Nom Input Voltage: 12V; Relay Type: Interface; Termination Type: Screw; Time Max: 6h; Time Min: 0.1s; Timing Adjustment: Screwdriver Slot

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialSilver
MountDIN Rail
Technical
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating6 A
Max Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Poles1
Operating Supply Voltage12 V
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Depth75.6 mm
Length6.2 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Finder 38.21.0.012.0060.

element14 APAC
Datasheet18 pages8 years ago
Datasheet17 pages14 years ago
Farnell
Datasheet18 pages9 years ago
Newark
Datasheet18 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant