Molex 38-00-1395

Header Connector, pcb Mount, plug, 5 Contacts, skt, 0.1 Pitch, pc Tail Terminal |Molex 38-00-1395
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating2.5 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Positions5
Number of Rows1
OrientationStraight
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 38-00-1395.

Molex
Datasheet2 pages10 years ago
Technical Drawing15 pages10 years ago
Datasheet15 pages11 years ago
Datasheet16 pages15 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet15 pages7 years ago
Datasheet15 pages9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet15 pages9 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-12.73%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 38-00-1395.

Related Parts

Descriptions

Descriptions of Molex 38-00-1395 provided by its distributors.

Header Connector,pcb Mount,plug,5 Contacts,skt,0.1 Pitch,pc Tail Terminal |Molex 38-00-1395
KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 5 Circuits
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: KK 254 4455 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038001395
  • 038001395
  • 38001395
  • A-4455-BH05F(P909)

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Housing MaterialNylon
MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating2.5 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Positions5
Number of Rows1
OrientationStraight
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 38-00-1395.

Molex
Datasheet2 pages10 years ago
Technical Drawing15 pages10 years ago
Datasheet15 pages11 years ago
Datasheet16 pages15 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet15 pages7 years ago
Datasheet15 pages9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet15 pages9 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago