Grayhill 37FMA2-AEW1G

Pushbutton Switches SINGLE BTN, NO, GRN, AL, GRN Pushbutton, Piezo, wire
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life50 Mcycles
MountFront, Panel
Technical
Current Rating200 mA
Electrical Life50 Mcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Grayhill 37FMA2-AEW1G.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 37FMA2-AEW1G.

Related Parts

Descriptions

Descriptions of Grayhill 37FMA2-AEW1G provided by its distributors.

Pushbutton Switches SINGLE BTN,NO,GRN,AL,GRN Pushbutton, Piezo, wire
SWITCH PUSH SPST-NO 0.2A 24V
Electromechanical Switch Piezo Switch N.O. 0.2A
Pushbutton, Piezo, wire

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Mechanical Life50 Mcycles
MountFront, Panel
Technical
Current Rating200 mA
Electrical Life50 Mcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Grayhill 37FMA2-AEW1G.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
RoHSCompliant