Amphenol 379-5182-200

Connector Stacking Plug 108 Position 10mm Stack Height 1.15mm BGA Vertical Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
379-5182-200060
2d
379-5182-200Contact
>1wk

Technical Specifications

Technical
Number of Positions108
Number of Rows18
TerminationSMD/SMT
Dimensions
Stack Height3 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 379-5182-200.

Descriptions

Descriptions of Amphenol 379-5182-200 provided by its distributors.

Connector Stacking Plug 108 Position 10mm Stack Height 1.15mm BGA Vertical Tray
PLUG,INFINX,6 Pair 18 Position 3MM, 100MΩ, no lossy, RW Only

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Technical
Number of Positions108
Number of Rows18
TerminationSMD/SMT
Dimensions
Stack Height3 mm

Compliance

Environmental Classification
RoHSCompliant