Pomona Electronics 3786-C-48

Cable Assembly Coaxial 1.219m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Case/Package300
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPVC
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Plug
Connector Type BMini Hook, Plug
Current Rating5 A
Max Current Rating5 A
Max Supply Voltage300 V
Max Voltage Rating (DC)300.3 kV
Voltage Rating (DC)300 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3786-C-48.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+39.52%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3786-C-48.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3786-C-48 provided by its distributors.

Cable Assembly Coaxial 1.219m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
TEST LEAD, 1.219M, 300V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Double Banana Plug; Voltage Rating: 300Vrms; Current Rating: 5A; Insulator Colour: -; Lead Length - Metric: 1.219m; Lead Length - Imperial: 48"; Product Range: Model 3786 Series; SVHC: No SVHC (15-Jun-2015); Contact Material: Beryllium Copper; Lead Length: 1.219m; Operating Current Max: 5A; Operating Voltage Max: 300Vrms; Overall Length: 61.34"
Test Lead, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG, PVC, 48", 5 A, 50 C | Pomona Electronics 3786-C-48
3786-C-48 - Fluke Dbl Banana/Grabber Rg58C/U (1924223)
TEST LEAD BANANA TO GRABBER 48"
Dbl BananaGrabber , Rg58CU 1924223 5Each
Banana Connectors DOUBLE BANANA PL
Test Clips To Double Banana Plug

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3786-C-48..
  • 3786C48

Technical Specifications

Physical
Body MaterialBrass
Case/Package300
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialPVC
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Plug
Connector Type BMini Hook, Plug
Current Rating5 A
Max Current Rating5 A
Max Supply Voltage300 V
Max Voltage Rating (DC)300.3 kV
Voltage Rating (DC)300 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Length1.2192 m
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3786-C-48.

Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago