Pomona Electronics 3786-C-24

Cable Assembly Coaxial 0.609m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialBrass
Case/Package300
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingNickel
Insulation MaterialPVC
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Plug
Connector Type BMini Hook, Plug
Current Rating5 A
Max Current Rating5 A
Max Supply Voltage300 V
Max Voltage Rating (DC)300.3 kV
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length609.6 mm
Lead Length610 mm
Length609.6 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3786-C-24.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+38.71%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3786-C-24.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3786-C-24 provided by its distributors.

Cable Assembly Coaxial 0.609m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
Test Connectors, Probes & Testleads TEST CLIP TO 60.0
Test Lead, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG, PVC, 24", 5 A, 50 C | Pomona Electronics 3786-C-24
3786-C-24 Double Banana Plug To Minigrabber Test Clips 24"L
3786-C-24 - Fluke Dbl Banana/Grabber Rg58C/U (1924195)
Test Leads MINIGRABBER TEST CLP TO DBLE BAN PLG 24IN
TEST LEAD BANANA TO GRABBER 24"
Dbl BananaGrabber, Rg58CU 1924195
TEST LEAD, 610MM, 300V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Double Banana Plug; Voltage Rating: 300Vrms; Current Rating: 5A; Insulator Colour: -; Lead Length - Metric: 610mm; Lead Length - Imperial: 24"; Product Range: Model 3786 Series; SVHC: No SVHC (15-Jun-2015); Contact Material: Beryllium Copper; Lead Length: 610mm; Operating Current Max: 5A; Operating Voltage Max: 300Vrms; Overall Length: 37.34"

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3786-C-24.
  • 3786-C-24..
  • 3786C24

Technical Specifications

Physical
Body MaterialBrass
Case/Package300
ColorBlack
Contact MaterialBrass, Copper
Contact PlatingNickel
Insulation MaterialPVC
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Plug
Connector Type BMini Hook, Plug
Current Rating5 A
Max Current Rating5 A
Max Supply Voltage300 V
Max Voltage Rating (DC)300.3 kV
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length609.6 mm
Lead Length610 mm
Length609.6 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3786-C-24.

element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant