3M 378220P270A

RIBBON CABLE, 20 PAIR, PER M; Reel Length (Imperial):3.28ft; Reel Length (Metric):1m; Pitch:1.27mm; Cores, No. of:40; Wi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M8901 0 ··
USD
22.16 22.16 18.43 15.88 15.88
Farnell 2
1277033 0 ··
GBP
7.18 7.18 7.18 7.18 7.18
3329860 0 ··
GBP
204.48 144.38 144.38 144.38 144.38
element14 APAC 2
1277033 0 ··
CNY
111.60 111.60 111.60 111.60 111.60
3329860 0 ··
CNY
3349.90 2532.00 2532.00 2532.00 2532.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
378220P270A Contact ··

Descriptions

RIBBON CABLE, 20 PAIR, PER M; Reel Length (Imperial):3.28ft; Reel Length (Metric):1m; Pitch:1.27mm; Cores, No. of:40; Wire Size, AWG:28AWG; Voltage, Rating:300V; Approval Bodies:UL; Cable Type:Twist and Flat; Cable UL Style ;RoHS Compliant: Yes
Newark
RIBBON CABLE, 20 LOOSE PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Pitch:1.27mm; Cores, No. of:40; Wire Size, AWG:28AWG; Voltage, Rating:300V; Approval Bodies:UL; Cable Type:Twist and Flat; Cable UL Style Number:UL20488; Capacitance:43.6pF/m; Colour:10 Colour Repeat; Conductor Make-up:7/36AWG; Conductor Material:Copper; Flammability Rating:VW-1; Impedance:115ohm; Inductance:0.59µH/m; Primary Insulation Material:PVC; Resistance, Insulation:10000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, AC:300V
Farnell
RIBBON CABLE, 20 LOOSE PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:40; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Voltage Rating:300V; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Cable UL Style Number:UL20488; Capacitance:43.6pF/m; Colour:10 Colour Repeat; Conductor Make-up:7/36AWG; Conductor Material:Copper; Conductor Size AWG:28AWG; Flammability Rating:VW-1; Impedance:115ohm; Inductance:0.59µH/m; Insulation Resistance:10000Mohm; Jacket Material:PVC (Polyvinyl Chloride); Jacket Material:PVC; No. of Cores:40; No. of Strands x Strand Size:7 x 0.127mm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Voltage Rating VAC:300V; Wire Size:28AWG
element14 APAC

Technical Specifications

Voltage Rating (DC) 50 V
Jacket Material PVC
Voltage Rating (AC) 300 V
Insulation Resistance 10 GΩ
Conductor Material Tinned Copper
Wire Gauge 28 AWG
RoHS Compliant
Pin Pitch 1.27 mm
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 3 pages 6 years ago
Datasheet 2 pages 15 years ago
Datasheet 2 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 378220P270A
MMM 378220P270A
3M CORP 378220P270A
3M TOUCH SYSTEMS 378220P270A
3MTOUCH 378220P270A
3M COMP 378220P270A
3M ELECTRICAL SPEC 378220P270A
3M Electronic Solutions Division 378220P270A
3M CORPORATION 378220P270A
3M Scotch 378220P270A
3M - ISD 378220P270A
3M PREFERRED CONVERTER 378220P270A
3M-CO 378220P270A
3M HONG KONG LTD 378220P270A
3M ESM 378220P270A
THE 3M CO 378220P270A
3M GROUP 378220P270A
3M (TC) 378220P270A
3M-SCC 378220P270A
3M Electronic Specialty 378220P270A
3m Electrical Products Div 378220P270A
3M - EPD 378220P270A
3M/R 378220P270A
3m Ohesd 378220P270A
3M Taiwan Ltd 378220P270A

Search for other parts like 378220P »