3M 3782-5P-270A

1.27MM TWISTED PAIR FLAT CABLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M8903 10 Buy Now »
USD
3.92 3.92 3.29 2.63 2.63
Allied Electronics
70431266 0 ··
USD
5.01 5.01 5.01
Farnell 2
3329859 0 ··
GBP
124.03 85.35 85.35 85.35 85.35
1277031 6 Buy Now »
GBP
3.20 3.20 3.20 3.20 3.20
element14 APAC 2
3329859 0 ··
AUD
134.00 114.46 114.46 114.46 114.46
1277031 0 ··
AUD
6.74 6.74 6.74 6.74 6.74
Rutronik
CABLE1616 5 Buy Now »
EUR
55.74 52.02 50.17 50.17 50.17
RS Components
1209157 3 Buy Now »
GBP
3.27 3.27 3.27
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
3782-5P-270A Contact ··
XS Micro
3782-5P-270A Contact ··

Descriptions

05P TWISTED PAIR FLAT CABLE
Rutronik
RIBBON CABLE, 5 LOOSE PAIR; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28 AWG; Voltage Rating:300V; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Cable UL Style Number:UL20488; Capacitance:43.6pF/m; Colour:10 Colour Repeat; Conductor Make-up:7/36AWG; Conductor Material:Copper; Conductor Size AWG:28AWG; Flammability Rating:VW-1; Impedance:115ohm; Inductance:0.59µH/m; Insulation Resistance:10000Mohm; Jacket Material:PVC (Polyvinyl Chloride); Jacket Material:PVC; No. of Cores:10; No. of Strands x Strand Size:7 x 0.127mm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Voltage Rating VAC:300V; Wire Size:28AWG
element14 APAC
1.27MM TWISTED PAIR FLAT CABLE
RS Components
RIBBON CABLE, 5 LOOSE PAIR; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Pitch:1.27mm; Cores, No. of:10; Wire Size, AWG:28AWG; Voltage, Rating:300V; Approval Bodies:UL; Cable Type:Twist and Flat; Cable UL Style ;RoHS Compliant: Yes
Newark
1.27MM TWISTED PAIR FLAT CABLE
Allied Electronics
RIBBON CABLE, 5 LOOSE PAIR; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Pitch:1.27mm; Cores, No. of:10; Wire Size, AWG:28AWG; Voltage, Rating:300V; Approval Bodies:UL; Cable Type:Twist and Flat; Cable UL Style Number:UL20488; Capacitance:43.6pF/m; Colour:10 Colour Repeat; Conductor Make-up:7/36AWG; Conductor Material:Copper; Flammability Rating:VW-1; Impedance:115ohm; Inductance:0.59µH/m; Primary Insulation Material:PVC; Resistance, Insulation:10000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage Rating, AC:300V
Farnell

Technical Specifications

Voltage Rating (DC) 50 V
Jacket Material PVC
Pin Pitch 1.27 mm
Insulation Resistance 10 GΩ
Wire Gauge 28 AWG
RoHS Compliant
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 300 V
Conductor Material Tinned Copper

Documents

Farnell
Datasheet 3 pages 6 years ago
Datasheet 2 pages 15 years ago
Datasheet 2 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3782-5P-270A
MMM 3782-5P-270A
3M CORP 3782-5P-270A
3M TOUCH SYSTEMS 3782-5P-270A
3MTOUCH 3782-5P-270A
3M COMP 3782-5P-270A
3M ELECTRICAL SPEC 3782-5P-270A
3M Electronic Solutions Division 3782-5P-270A
3M CORPORATION 3782-5P-270A
3M Scotch 3782-5P-270A
3M - ISD 3782-5P-270A
3M PREFERRED CONVERTER 3782-5P-270A
3M-CO 3782-5P-270A
3M HONG KONG LTD 3782-5P-270A
3M ESM 3782-5P-270A
THE 3M CO 3782-5P-270A
3M GROUP 3782-5P-270A
3M (TC) 3782-5P-270A
3M-SCC 3782-5P-270A
3M Electronic Specialty 3782-5P-270A
3m Electrical Products Div 3782-5P-270A
3M - EPD 3782-5P-270A
3M/R 3782-5P-270A
3m Ohesd 3782-5P-270A
3M Taiwan Ltd 3782-5P-270A

Search for other parts like 3782- »