Pomona Electronics 3782-36-0

Test Lead 5A at 30VAC/60VDC 36.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Current Rating5 A
Voltage Rating (DC)60 V
Dimensions
Lead Length900 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-36-0.

Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page21 years ago
element14
Datasheet1 page21 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-50.61%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3782-36-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3782-36-0 provided by its distributors.

Test Lead 5A at 30VAC/60VDC 36.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 914.4 mm
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
TEST LEAD, BLK, 914.4MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 914.4mm; Lead Length - Imperial: 36"; Product Range: Model 3782 Series; SVHC: No SVHC (15-Jun-2015); Lead Length: 914.4mm

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1923511
  • 3782-36-0.
  • 3782-36-0..
  • 3782360

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Current Rating5 A
Voltage Rating (DC)60 V
Dimensions
Lead Length900 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-36-0.

Master Electronics
Datasheet1 page16 years ago
Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page21 years ago
element14
Datasheet1 page21 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant