Pomona Electronics 3782-24-0

Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPVC
MountCable
Technical
Connector TypeClip, Plug
Connector Type AClip, Plug
Connector Type BMini Hook, Plug
Current Rating5 A
Max Current Rating5 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)6.03 kV
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length609.6 mm
Lead Length609.6 mm
Length609.6 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-24-0.

Master Electronics
Datasheet1 page16 years ago
element14
Datasheet1 page21 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet1 page18 years ago
Newark
Datasheet1 page21 years ago

Inventory History

3 month trend:
-45.04%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3782-24-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3782-24-0 provided by its distributors.

Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Pomona Stacking Banana Plug to Minigrabber Test Clip Patch Cord 24
Pomona 3782-24-0 Test Lead 5A at 30VAC/60VDC 24.00 in. L Minigrabber-Clip End Beryllium Copper/PVC Lead
Banana Plug; Banana Plug; Beryllium Copper; Gold Plated; Glass Filled Nylon
Minigrabber Test Lead, 609.6mm, Black, Beryllium Copper
TEST LEAD, HOOK CLIP-BANANA PLUG, 610MM; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60VDC; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 610mm; Lead
3782-24-0 - Fluke Minigrabber/Banana Plug (Black) (1923357)
Test Connectors, Probes & Testleads 24 W/BAN PLUG BLK
TEST LEAD BANANA TO GRABBER 24"
MinigrabberBanana Plug Black 1923357
PMON MINIGRABBER/BANANA ;5-MOQ

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1923357
  • 3782-24-0.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPVC
MountCable
Technical
Connector TypeClip, Plug
Connector Type AClip, Plug
Connector Type BMini Hook, Plug
Current Rating5 A
Max Current Rating5 A
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)6.03 kV
Operating Supply Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length609.6 mm
Lead Length609.6 mm
Length609.6 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-24-0.

Master Electronics
Datasheet1 page16 years ago
element14
Datasheet1 page21 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet1 page18 years ago
Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago