Pomona Electronics 3781-24-0

Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPVC
MountCable
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Mini Hook
Connector Type BClip, Mini Hook
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature102 °C
Max Supply Voltage300 V
Max Supply Voltage (DC)300 V
Max Voltage Rating (DC)300 V
Min Operating Temperature216 °C
Operating Supply Voltage300 V
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length609.6 mm
Lead Length609.6 mm
Length609.6 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-24-0.

Master Electronics
Datasheet1 page21 years ago
element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+2.07%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3781-24-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3781-24-0 provided by its distributors.

Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Minigrabber Test Lead, 609.6mm, Black, Beryllium Copper
3781-24-0 - Fluke Minigrabber Patch Cord (Black ) (1922619)
Test Connectors, Probes & Testleads 24 W/EACH ENDS BLK
TEST HOOK, BLK, 29.12", BERYLLIUM COPPER
CONNECTOR ASSEMBLIES, HOOKS TEST
PMON MINIGRABBER PATCH C;5-MOQ

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1922619
  • 3781-24-0.
  • 3781-24-0..

Technical Specifications

Physical
Body MaterialNylon
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPVC
MountCable
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Mini Hook
Connector Type BClip, Mini Hook
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature102 °C
Max Supply Voltage300 V
Max Supply Voltage (DC)300 V
Max Voltage Rating (DC)300 V
Min Operating Temperature216 °C
Operating Supply Voltage300 V
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length609.6 mm
Lead Length609.6 mm
Length609.6 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-24-0.

Master Electronics
Datasheet1 page21 years ago
element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago