Pomona Electronics 3781-18-0

Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
Case/Package457
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPVC
MountCable
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Mini Hook
Connector Type BClip, Mini Hook
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature102 °C
Max Supply Voltage300 V
Max Supply Voltage (DC)300 V
Max Voltage Rating (DC)300 V
Min Operating Temperature216 °C
Operating Supply Voltage300 V
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length457.2 mm
Lead Length457.2 mm
Length457.2 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-18-0.

Newark
Datasheet1 page21 years ago
element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+2.83%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3781-18-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3781-18-0 provided by its distributors.

Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Cable Assembly Patch Cord 0.457m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
TEST LEAD, BLK, 457.2MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: Hook Clip; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Black; Lead Length - Metric: 457.2mm; Lead Length - Imperial: 18";
Connector assemblies, Hooks Test; Cable Length:18"; Cable Color:Black; Connector Type A:Minigrabber Clip; Connector Type B:Minigrabber Clip; Insulator Color:Black; Lead Length:18"; Voltage Rating:300VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3781-18-0..
  • 3781180

Technical Specifications

Physical
Body MaterialNylon
Case/Package457
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPVC
MountCable
Wire/Cable ColorBlack
Technical
Connector TypeClip
Connector Type AClip, Mini Hook
Connector Type BClip, Mini Hook
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature102 °C
Max Supply Voltage300 V
Max Supply Voltage (DC)300 V
Max Voltage Rating (DC)300 V
Min Operating Temperature216 °C
Operating Supply Voltage300 V
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)60 V
Wire/Cable TypePatch Cord
Dimensions
Cable Length457.2 mm
Lead Length457.2 mm
Length457.2 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3781-18-0.

Newark
Datasheet1 page21 years ago
element14 APAC
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant