Pomona Electronics 3760-2

ROHS3Compliant 2001 Tin Lead Free Binding Post Connector 15A 33Vrms/70VDC 0.096 (2.43mm)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialPolycarbonate
MaterialBrass
Technical
Current Rating15 A
PackagingBulk
Voltage Rating (DC)2.5 kV

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3760-2.

Master Electronics
Datasheet1 page18 years ago
Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+2.21%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3760-2.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3760-2 provided by its distributors.

ROHS3Compliant 2001 Tin Lead Free Binding Post Connector 15A 33Vrms/70VDC 0.096 (2.43mm)
Binding Post; Standard Binding Post; 15 A; 2500 V (RMS) (Max.); Polycarbonate;
BINDING POST, 15A, TURRET, RED; Contact Termination:Turret; Current Rating:15A; Voltage Rating:2.5kV; Contact Plating:Tin; Contact Material:Brass; Connector Color:Red; Connector Mounting:Panel; Body Material:Brass
Binding Post; Connector Type:Binding Post; Color:Red; Connector Mounting:Panel; Contact Material:Brass; Series:3760; Contact Plating:Tin; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Approval Bodies:CE ;RoHS Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1930205
  • 3760-2.

Technical Specifications

Physical
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialPolycarbonate
MaterialBrass
Technical
Current Rating15 A
PackagingBulk
Voltage Rating (DC)2.5 kV

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3760-2.

Master Electronics
Datasheet1 page18 years ago
Farnell
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago