Huco 373P10.C.F

BALL SOCKET ASSEMBLY, M10, PK2; Material:Mild steel zinc plated; Thread Size, Metric:M10; Ball Diameter:16mm; Thread Len...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
71C5686 22 Buy Now »
USD
13.78 13.78 11.46 9.87 9.87
Farnell
7060658 24 Buy Now »
GBP
7.69 6.07 5.40 5.40 5.40
element14 APAC
7060658 22 Buy Now »
SGD
13.28 11.65 10.36 10.36 10.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
373P10.C.F Contact ยทยท

Descriptions

BALL SOCKET ASSEMBLY, M10, PK2; Material:Mild steel zinc plated; Thread Size, Metric:M10; Ball Diameter:16mm; Thread Length:20mm; Max Push/Pull Force:200kg; External Depth:47.5mm; External Length / Height:47mm; Standard:DIN71802;
Newark
BALL SOCKET ASSEMBLY, M10, PK2; Material:Mild steel zinc plated; Thread Size (Metric):M10; Ball Diameter:16mm; Thread Length:20mm; Max Push/Pull Force:200kg; External Depth:47.5mm; External Length / Height:47mm; Standard:DIN71802; Thread Size:M10; Width, AF:13mm; Width, External:16mm
Farnell
BALL SOCKET ASSEMBLY, M10, PK2; Fastener Material:Steel; Thread Size - Metric:M10; Ball Diameter:16mm; Thread Length:20mm; Push-Pull Force Max:200kg; SVHC:No SVHC (20-Jun-2011); AF Width:13mm; External Depth:47.5mm; External Length / Height:47mm; External Width:16mm; Material:Steel; Standard:DIN71802; Thread Size:M10
element14 APAC

Technical Specifications

Material Steel
REACH SVHC Compliance No SVHC
Size-Height 47 mm

Documents

Farnell
Datasheet 28 pages 15 years ago

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 373P10.C.F

Search for other parts like 373P »