Aavid Thermalloy 372924M02000G

Heat Sink Passive BGA Push Pin Green Anodized

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
372924M02000G 2,315 Buy Now »
USD
1.81 1.67 1.34 1.34 1.34
Verical
372924M02000G 2,315 Buy Now »
USD
1.35 1.35 1.35
Chip One Stop Japan
C1S126800004294 2,315 Buy Now »
JPY
163.00 123.00 100.00 94.50
Avnet
372924M02000G 0 ··
Newark
05M4902 0 ··
Sager Electronics
372924M02000G 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
372924M02000G Contact ··
Chip 1 Exchange
372924M02000G Contact ··

Descriptions

Heat Sink Passive BGA Green Anodized
Sager Electronics
Heat Sink Passive BGA Push Pin Green Anodized
Avnet
Heat Sink Passive BGA Push Pin Green Anodized
Chip One Stop Japan
Heat Sink Passive BGA Push Pin Green Anodized
Verical
HEATSINK BGA W/PUSH PINS
North Star Micro

Technical Specifications

Material Aluminum
Thermal Resistance 32.6 K/W
RoHS Compliant
Size-Length 37.338 mm
Color Green
Size-Height 6.096 mm
Size-Width 37.338 mm
Lead-Free Status Lead Free
Packaging Bulk

Documents

Arrow
Datasheet 1 page 8 years ago
Digi-Key
Datasheet 6 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Alternate Names

AAVID 372924M02000G
THERMALLOY 372924M02000G
AAVID THERM 372924M02000G
AAV 372924M02000G
THERM 372924M02000G
RED 372924M02000G
THM 372924M02000G
AAVI 372924M02000G
AAVID THERMALLO 372924M02000G
AAVID THERMALLOY LLC 372924M02000G
AVVID 372924M02000G
THERMALLO 372924M02000G
THERMALOY 372924M02000G
AAVID THERMA 372924M02000G
AAVID THERMALOY 372924M02000G
Aavid Thermal T 372924M02000G
AAVID THERMALL 372924M02000G
AAVID THE 372924M02000G
AAVID THERMAL TECHNOLOGIES 372924M02000G
THERMALLOY INC 372924M02000G
Aavid Thermalloy Tech 372924M02000G
AAVID THERMAL TECH 372924M02000G
AAVID ENGRG INC 372924M02000G
AAVID ENGINEERING INC 372924M02000G
AAVID THERMALLOY (VA) 372924M02000G

Search for other parts like 372924M »