Littelfuse 37211600001

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating1.6 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation450 mW
Resistance41 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37211600001.

LKR
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages4 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.396
$ 0.36
$ 0.36
Stock
1,263,848
39,953
39,953
Authorized Distributors
11
13
13
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37211600001.

Related Parts

Descriptions

Descriptions of Littelfuse 37211600001 provided by its distributors.

Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Micro fuse 8.5 x 8 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 37211600001
372 Series Time Lag 250 V 1.6 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
TR5 TIME LAG RADIAL LEAD FUSE Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5
AMMO / FUSE 250V IEC TL LBC TR5 LL AMMO 1.6A
Delayedblow/SlowBlow Midget Fuses£¨round type£© 1.6A Plugin Fuses ROHS
372 Series - TR5 Subminiature Fuses, 1.6 A, 250 V AC, TH, RoHS
Littelfuse SCT
Radial Fuse, 1.6A, 250V, Time Lag T
FUSE TIME-LAG 1.60A IEC AMMO TR5
FUSE BOARD MOUNT 1.6A 250VAC RAD
1.6A 250V slow TR5 lo.pins IEC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating1.6 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation450 mW
Resistance41 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37211600001.

LKR
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages4 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant