Littelfuse 37211000411

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation360 mW
Resistance78 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37211000411.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet3 pages10 years ago
LKR
Datasheet3 pages4 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+16.07%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.238
$ 0.238
Stock
348,673
2,343,786
2,343,786
Authorized Distributors
18
14
14
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37211000411.

Related Parts

Descriptions

Descriptions of Littelfuse 37211000411 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Micro fuse 8.5 x 8 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, 37211000411
FUSE, PCB, 1A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Lead Spacing:5.08mm; Length:8mm; Blow Characteristic:Time Delay ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation360 mW
Resistance78 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37211000411.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet3 pages10 years ago
LKR
Datasheet3 pages4 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet3 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet3 pages4 years ago

Compliance

Environmental Classification
ApprovalsCCC, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant