Hammond 370HX

Power Transformer 2000VAC 180VA 11 Terminal Wire Lead Flange Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating230 mA
Max Operating Temperature105 °C
Max Output Current3 A
Max Power Dissipation180 W
Min Operating Temperature0 °C
Power Rating180 W
Primary Winding(s)Dual
Schedule B8504314065
Secondary Winding(s)Triple
TerminationWire Leads
Dimensions
Height96.8 mm
Height - Seated (Max)96.77 mm
Length79.5 mm
Width108 mm

Documents

Download datasheets and manufacturer documentation for Hammond 370HX.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-16.44%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 370HX.

Descriptions

Descriptions of Hammond 370HX provided by its distributors.

Power Transformer 2000VAC 180VA 11 Terminal Wire Lead Flange Mount
Transformer, high voltage & filament, 180VA, 550V C.T. @ 230ma., 300 Series MULTI TAP PRI, 50/60HZ, 180VA Hammond PN 370HX : UPC [623980278919]
Transformer, Isolation, 240V, 180Va; Chassis Mount Transformer Type:High Voltage; Secondary Voltages:550V, 5V, 6.3V; Power Rating:180Va; Frequency Range:50Hz/60Hz; Winding Type:Universal Winding; Current Rating:230Ma Rohs Compliant: Yes |Hammond 370HX

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating230 mA
Max Operating Temperature105 °C
Max Output Current3 A
Max Power Dissipation180 W
Min Operating Temperature0 °C
Power Rating180 W
Primary Winding(s)Dual
Schedule B8504314065
Secondary Winding(s)Triple
TerminationWire Leads
Dimensions
Height96.8 mm
Height - Seated (Max)96.77 mm
Length79.5 mm
Width108 mm

Documents

Download datasheets and manufacturer documentation for Hammond 370HX.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago