Littelfuse 37011250410

Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation360 mW
Resistance51.8 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37011250410.

Farnell
Datasheet3 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
TME
Datasheet4 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-63.42%

Alternate Parts

Price @ 1000
$ 0.367
$ 0.374
$ 0.374
Stock
4,640
11,820
11,820
Authorized Distributors
10
3
3
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37011250410.

Related Parts

Descriptions

Descriptions of Littelfuse 37011250410 provided by its distributors.

Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus
370 Series Fast-Acting 250V 1.25 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
FUSE 250V IEC FA LBC TR5 SL 1.25A
370 Series - TR5 Subminiature Fuses, 1.25 A, 250 V AC, TH, RoHS
Littelfuse SCT
Radial Miniature Fuses 1.25A fast-blow
FUSE BRD MNT 1.25A 250VAC RADIAL
French Electronic Distributor since 1988
FUSE, PCB, 1.25A, 250V, FAST ACTING; Vol; FUSE, PCB, 1.25A, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation360 mW
Resistance51.8 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37011250410.

Farnell
Datasheet3 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
TME
Datasheet4 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, SEMKO, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant