Littelfuse 37011000410

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyamide, Thermoplastic
Case/PackageRadial
ColorBrown
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Max Power Dissipation310 mW
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation310 mW
Resistance67.6 mΩ
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm
Wire/Cable Diameter600 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37011000410.

Newark
Datasheet3 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
TME
Datasheet4 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-3.54%

Alternate Parts

Price @ 1000
$ 0.359
$ 0.354
$ 0.354
Stock
66,480
275,794
275,794
Authorized Distributors
17
11
11
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37011000410.

Related Parts

Descriptions

Descriptions of Littelfuse 37011000410 provided by its distributors.

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Micro fuse 8.5 x 8 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 37011000410
Fuse, 1A Radial F Non-Resettable, Wire Ended 250 V ac | Littelfuse 37011000410
Fuse, Pcb, 1A, 250V, Fast Acting; Fuse Current:1A; Voltage Rating Vac:250V; Product Range:Tr5 370 Series; Voltage Rating Vdc:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37011000410
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 8.5 / Length mm = 12.3 / Breaking Capacity @ Voltage (AC) A = 35 / Rated Current A = 1 / Storage Temperature Min. °C = -10 / Height mm = 8 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Voltage Rating - AC V = 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialPolyamide, Thermoplastic
Case/PackageRadial
ColorBrown
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Max Power Dissipation310 mW
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation310 mW
Resistance67.6 mΩ
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm
Wire/Cable Diameter600 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37011000410.

Newark
Datasheet3 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
TME
Datasheet4 pages12 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, SEMKO, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant