TE Connectivity 36964

Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorViolet
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialCopper
PlatingTin
Technical
GenderFemale
Insulated Wire SupportNo
InsulationInsulated
Number of Wire Entries1
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Voltage Rating300 V
Dimensions
Diameter4.75 mm
Insulation Diameter4.75 mm
Length21.21 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36964.

Sager Electronics
Technical Drawing1 page18 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet16 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
element14
Datasheet15 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 36964.

Related Parts

Descriptions

Descriptions of TE Connectivity 36964 provided by its distributors.

Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
TERMINAL CLOSED END SPLICE 4.75MM PURPLE; Product Range: -; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm ; Insulator Material: PVC (Polyvinylchloride); Insulator Colour: Violet; Termination: Crimp
SPLICE,CE 22-14 Splice Type: Closed End Splice Wire Size: 22 – 14 AWG Wire Size: .3 – 2 mm² Sealable: No Compatible Insulation Diameter Range: .187 in Closed End Splice 22 – 14 AWG .3 – 2 mm² | Electrical Wire Splice | Part Number: 36964 | Internal Number: 36964 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36964.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorViolet
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialCopper
PlatingTin
Technical
GenderFemale
Insulated Wire SupportNo
InsulationInsulated
Number of Wire Entries1
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Voltage Rating300 V
Dimensions
Diameter4.75 mm
Insulation Diameter4.75 mm
Length21.21 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36964.

Sager Electronics
Technical Drawing1 page18 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet16 pages20 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
element14
Datasheet15 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages8 years ago
Rohs Statement1 page11 years ago