Silonex 3692218

Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Input Current25 mA
Isolation Voltage2 kV
Max Operating Temperature75 °C
Output Voltage60 V
Power Dissipation50 mW

Documents

Download datasheets and manufacturer documentation for Silonex 3692218.

element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Farnell
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silonex 3692218.

Descriptions

Descriptions of Silonex 3692218 provided by its distributors.

Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
OPTOCOUPLER, RESISTOR, 2000V; No. of Channels:1; Isolation Voltage:2000V; Optocoupler Output Type:Resistor; Input Current:25mA; Output Voltage:60V; Opto Case Style:Axial; No. of Pins:4; Leaded Process Compatible:No ;RoHS Compliant: No
OPTOCOUPLER, RESISTIVE O/P; No. of Channels:1; Voltage, Isolation:2000V; Output Type:Resistance; Input Current:25mA; Voltage, Output Max:60V; Case Style:Axial; Operating Temperature Range:-40°C to +75°C; Current, If AV:25mA; Current, If Max:25mA; No. of Pins:4; Optocoupler Type:Resistance Output; Power Dissipation:50mW; Resistance, R on Max:60ohm; Temp, Op. Max:75°C; Temp, Op. Min:-40°C; Voltage, Vf Max:2.5V; Resistance, R off Min:25Mohm

Manufacturer Aliases

Silonex has several brands around the world that distributors may use as alternate names. Silonex may also be known as the following names:

  • SILONEX INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSL-32SR3
  • NSL32SR3

Technical Specifications

Physical
Number of Pins4
Technical
Input Current25 mA
Isolation Voltage2 kV
Max Operating Temperature75 °C
Output Voltage60 V
Power Dissipation50 mW

Documents

Download datasheets and manufacturer documentation for Silonex 3692218.

element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Farnell
Datasheet1 page23 years ago