Molex 36920-0400

Cable Assembly UL1571 0.05m 28AWG 4POS Pico-Ezmate to 4POS Pico-Ezmate RCP-RCP Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
PlatingGold
Technical
Number of Circuits4
Number of Rows1
Dimensions
Cable Length50 mm

Documents

Download datasheets and manufacturer documentation for Molex 36920-0400.

Molex
Datasheet1 page3 years ago

Inventory History

3 month trend:
+81.21%

Supply Chain

Country of OriginIN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 36920-0400.

Descriptions

Descriptions of Molex 36920-0400 provided by its distributors.

Cable Assembly UL1571 0.05m 28AWG 4POS Pico-Ezmate to 4POS Pico-Ezmate RCP-RCP Bag
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black
CABLE ASSY, PICO-EZMATE RCPT/RCPT, 2"; Connector to Connector:Pico-EZmate Receptacle to Pico-EZmate Receptacle; No. of Positions:4Positions; Connector Pitch:1.2mm; No. of Rows:1 Row; Cable Length - Metric:50mm; Wire Gauge:28AWG RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0369200400
  • 369200-400
  • 369200400

Technical Specifications

Physical
Contact PlatingGold
PlatingGold
Technical
Number of Circuits4
Number of Rows1
Dimensions
Cable Length50 mm

Documents

Download datasheets and manufacturer documentation for Molex 36920-0400.

Molex
Datasheet1 page3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago