TE Connectivity / AMP 36919

Rings & Spades for crimping TERMINAL SOLIS RING 1/0 1/2 TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
36919 7,327 Buy Now »
USD
1.47 1.40 1.25 1.23 1.22
Verical 2
36919 7,327 Buy Now »
USD
1.24 1.23 1.22
36919 1,985 Buy Now »
USD
1.45 1.29 1.29
Avnet
36919 6,460 Buy Now »
USD
2.12 2.07 1.87 1.87 1.87
Chip One Stop Japan
C1S757100206949 7,327 Buy Now »
JPY
225.00 212.00 152.00 135.00 135.00
Digi-Key
A27111-ND 316 Buy Now »
USD
3.01 2.88 2.40 1.74 1.74
Newark
50F3210 13 Buy Now »
USD
134.50 130.70 130.70 130.70 130.70
TTI
36919 5,004 Buy Now »
USD
1.57 1.57 1.57 1.57
ExcessParts.Net
36919 69 Buy Now »
USD
1.27 1.27 1.27 1.27 1.27
Heilind Electronics
AMP36919 7,355 Buy Now »
USD
1.53 1.53 1.53 1.27 1.24
Mouser
571-36919 1,208 Buy Now »
USD
2.75 2.69 2.56 1.93 1.80
Powell Electronics
36919 216 Buy Now »
USD
1.66 1.66 1.66 1.23 1.09
Chip One Stop Global
C1S757100206949 1,985 Buy Now »
JPY
240.00 240.00 240.00 147.00 147.00
Onlinecomponents.com
36919 754 Buy Now »
USD
2.40 2.40 1.94 1.25 1.11
Sager Electronics
36919 790 Buy Now »
USD
1.14
Master Electronics
36919 536 ··
USD
2.40 2.40 1.94 1.25 1.11
Interstate Connecting Components
36919 9,255 Buy Now »
A.E. Petsche
CM36919 MILSPEC 0 ··
USD
2.75 2.75 2.75 2.75 2.75
Future Electronics
36919 89 Buy Now »
USD
1.86 1.86 1.66 1.66
Allied Electronics
70085026 174 Buy Now »
USD
2.72 2.72 2.61 2.61 2.61
Crescent Electric Supply Co
686542 Yes ··
USD
3.42 3.42 3.42 3.42 3.42
Power and Signal Group
36919 0 ··
PEI Genesis
36919 0 ··
Heilind Asia
AMP36919 0 ··
Electro Sonic
36919 2,143 Buy Now »
USD
2.54 2.54 2.06 1.32 1.18
RS Components
373443 525 Buy Now »
GBP
2.55 2.17 1.78
Avnet Europe
36919 0 ··
EUR
1.27 1.18
Avnet Asia
36919 0 ··
USD
3.43 3.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
847631 6,961 Buy Now »
USD
2.65 2.35 2.15 2.15 2.15
Gerber
36919 627 Buy Now »
USD
1.80 1.80 1.80 1.80 1.80
EE-USA.com
36919 4 Buy Now »
Dachs
36919 50 ··
Abacus Technologies
36919 9,700 ··
Tencell
36919 2,778 Buy Now »
USD
1.55 1.55 1.55 1.50 1.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
36919 Contact ··
SemiconductorPLUS
36919 Contact ··
XS Micro
36919 Contact ··
Peerless Electronic Supplies
36919 Contact Buy Now »

Descriptions

TERMINAL SOLIS RING 1-0 1-2
Power and Signal Group
Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose
Verical
CONN RING CIRC 1/0AWG #1/2 CRIMP
Digi-Key
TERMINAL SOLIS RING 1/0 1/2
Heilind Asia
TERMINAL SOLIS RING 1/0 1/2
Master Electronics
TERMINAL SOLIS RING 1/0 1/2
Interstate Connecting Components
"AMP Special Industries 36919 Amp Ring Terminal,"
Crescent Electric Supply Co
TERMINAL, RING TONGUE, 1/2IN, CRIMP
Newark
TERMINAL SOLIS RING 1/0 1/2
Gerber
Solistrand Uninsulated Terminals TERMINAL SOLIS RING
Mouser
Solistrand 1/0 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
Ring and Spade Tongue Terminals
Powell Electronics
Rings & Spades for crimping TERMINAL SOLIS RING 1/0 1/2 TYCO / TE CONNECTIVITY
Dachs
TERMINAL SOLIS RING 1/0 1/2
Jameco
TERMINAL SOLIS RING 1/0 1/2
Onlinecomponents.com
TERMINAL SOLIS RING 1/0 1/2
TE Connectivity
RING-TRM|1/0 |1/2 |N-I|SN
TTI
TERMINAL SOLIS RING 1/0 1/2
Electro Sonic
Ring Tongue Terminal 1-(1/0)AWG 49.68mm 22.23mm Tin Loose Piece
Chip One Stop Global
RING TONGUE TERM 1-(1/0)AWG 49.68MM 22.23MM TIN
Avnet
TERMINAL SOLIS RING 1/0 1/2
Heilind Electronics
TE CONNECTIVITY 36919 / TERM SOLIS RING 1/0 1/2""
ExcessParts.Net
Ring Tongue Terminal 1-(1/0)AWG 49.68mm 22.23mm Tin Loose Piece
Chip One Stop Japan
Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose
A.E. Petsche
TERMINAL, RING TOUNGE, SOLISTRAND, 1/2,1-1/0 AWG, STRAIGHT, CLOSED BARREL
Allied Electronics
TERMINAL SOLIS RING 1/0 1/2
PEI Genesis
Ring terminal SOLISTRAND M12 1/0 AWG
RS Components
Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose
Sager Electronics
Ring Tongue Terminal 1-(1/0)AWG 49.68mm 22.23mm Tin Loose Piece
Avnet Asia

Technical Specifications

Material Copper
Contact Plating Tin
RoHS Compliant
Lead-Free Status Lead Free
Packaging Tray
Size-Length 49.682 mm
Insulation Material Non-Insulated
ELV Compliant Compliant
Contact Material Copper
Size-Width 22.225 mm
Gender Female
Lifecycle Status Active
Termination Style Ring Lug Ring
Color Red
Orientation Straight

Documents

TE Connectivity
Datasheet, Technical Drawing 2 pages 7 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 3 pages 2 years ago
Future Electronics
Datasheet 60 pages 12 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 36919
TYCO/AMP 36919
TYCO ELECTRONICS AMP 36919
TE Connectivity / AMP Brand 36919
AMP/Tyco Electronics 36919
AMP/TE Connectivity 36919
TE CNTY - AMP 36919
TE Connectivity / Tyco Electronics AMP 36919
AMP/TYCO ELECTR 36919
TYCO ELECTRONICS AMP ITALIA S 36919
AMP INC 36919
TYCO/AMP INC 36919
TE CONNECTIVITY AMP (VA) 36919
TYCO ELECTRONICS AMP (VA) 36919
TE CONNECTIVITY AMP CONNECTORS 36919
AMP/TE CONNECTIVITY ACCT 167798 36919
TYCO COLOMBIA 36919
AMP INCORPORATED (TYCO ELECTRONICS 36919
TE Connectivity / Hartman Brand 36919
TE CONNECTIVITY / AMP BRA 36919
TYCO INC (AMP) 36919
TYCO ELECTRONICS 36919
AMP ( TYC) 36919
TE AMP TYCO 36919
TE Connectivity / Am 36919
TE Connectivity AMP Connectors 36919

Search for other parts like 36919 »