Littelfuse 36911000440

Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current1 A
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation400 mW
Resistance71.5 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Working Voltage300 V
Dimensions
Depth4 mm
Diameter8 mm
Height8.001 mm
Length8.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 36911000440.

Upverter
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+306%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.273
$ 0.273
Stock
35,070
209,075
209,075
Authorized Distributors
7
15
15
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
300 V
300 V
300 V
Voltage Rating (DC)
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 36911000440.

Related Parts

Descriptions

Descriptions of Littelfuse 36911000440 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Fuse 300V Tl Te5 Sl 1A/Bulk Rohs Compliant: Yes |Littelfuse 36911000440
369 Series Time Lag 300V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse
FUSE BOARD MNT 1A 300VAC RADIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current1 A
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation400 mW
Resistance71.5 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Working Voltage300 V
Dimensions
Depth4 mm
Diameter8 mm
Height8.001 mm
Length8.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 36911000440.

Upverter
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
ApprovalsPSE, cULus
Lead FreeLead Free
RoHSCompliant