Littelfuse 36911000000

Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current1 A
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation400 mW
Resistance71.5 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Working Voltage300 V
Dimensions
Depth4 mm
Height8.001 mm
Lead Length18.8 mm
Length8.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 36911000000.

Farnell
Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+12.47%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.295
$ 0.295
Stock
201,414
34,640
34,640
Authorized Distributors
15
7
7
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
300 V
300 V
300 V
Voltage Rating (DC)
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 36911000000.

Related Parts

Descriptions

Descriptions of Littelfuse 36911000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Micro fuse 8.5 x 8 mm, 1 A, T, 300 V (AC), 50 A breaking capacity, 36911000000
PCB Leaded Fuse; Series:TE5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:1A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:50A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36911000000.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current1 A
Current Rating1 A
Fuse Current1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation400 mW
Resistance71.5 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Working Voltage300 V
Dimensions
Depth4 mm
Height8.001 mm
Lead Length18.8 mm
Length8.5 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 36911000000.

Farnell
Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ApprovalsPSE, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant