Molex 0365820002

Conn DIN 41612 RCP 160 POS 2.54mm Solder RA Thru-Hole Bag
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating9 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits15
Number of Columns32
Number of Contacts160
Number of Positions160
Number of Rows5
OrientationRight Angle, Vertical
PackagingBulk
TerminationPress-Fit
Dimensions
Length93.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0365820002.

Molex
Datasheet2 pages11 years ago
Datasheet1 page18 years ago

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0365820002.

Descriptions

Descriptions of Molex 0365820002 provided by its distributors.

Conn DIN 41612 RCP 160 POS 2.54mm Solder RA Thru-Hole Bag
2.54mm Pitch DIN 41612 Receptacle, Right-Angle, Through Hole, Press-Fit Type, 0.8µm Selective Gold (Au), 160 circuits, Lead-Free
CONN RCPT 160POS RT ANG T/H

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36582-0002
  • 365820002

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating9 A
Data Rate622 Mbps
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits15
Number of Columns32
Number of Contacts160
Number of Positions160
Number of Rows5
OrientationRight Angle, Vertical
PackagingBulk
TerminationPress-Fit
Dimensions
Length93.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0365820002.

Molex
Datasheet2 pages11 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago