Greenlee 36508

"Greenlee 36508 BB1201 38DS Slug-Buster Round Knockout Punch Unit 1-7/32 Inch Hole, Battery/Hydraulic/Manual/Ratchet,"

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
06C7640 0 ··
USD
98.33 98.33 88.34 85.35 85.35
71C5682 4 Buy Now »
USD
102.06 102.06 89.40 86.71 86.71
Zoro
G0585719 Yes ··
USD
71.02 71.02 71.02 71.02 71.02
All-Spec
36508-65663 2 Buy Now »
USD
63.61 63.61 63.61 63.61 63.61
Hisco
36508-65663 2 Buy Now »
USD
63.61 63.61 63.61 63.61 63.61
BgB Supply
36508 Yes ··
USD
80.03 80.03 80.03 80.03 80.03
Crescent Electric Supply Co
270422 Yes ··
USD
74.35 74.35 74.35 74.35 74.35
Area51-Authorized
36508 0 ··
Farnell
3580830 3 Buy Now »
GBP
45.91 40.68 40.68 40.68 40.68
element14 APAC
3580830 3 Buy Now »
SGD
113.14 100.41 100.41 100.41 100.41

Descriptions

PUNCH, HOLE, ROUND, 30.5MM; SVHC:No SVHC (18-Jun-2010); External Diameter:30.5mm; Punch Tool Type:Hole; Size:30.5 mm; Steel Cutting Capacity:2mm; Tip / Nozzle Size:30.5mm; Tip Size:30.5mm ;RoHS Compliant: NA
Newark
Conduit punch unit knockout hole size 1.21 inch
All-Spec
Slug-Buster® Knockout Conduit Punch Unit, Hole Size 1.21"
Hisco
PUNCH, HOLE, ROUND, 30.5MM; Punch Tool Type:Hole; Tip Size:30.5mm; External Diameter:30.5mm; Size:30.5 mm; Steel Cutting Capacity:2mm
Farnell
GREENLEE 36508 Punch Unit-Rd 30.5Mm. More details: Punch Unit-Rd 30.5Mm
Zoro
PUNCH, HOLE, ROUND, 30.5MM; SVHC:No SVHC (18-Jun-2012); External Diameter:30.5mm; Punch Capacity:2mm; Punch Tool Type:Hole; Size:30.5 mm; Steel Cutting Capacity:2mm; Tip / Nozzle Size:30.5mm; Tip Size:30.5mm
element14 APAC
"Greenlee 36508 BB1201 38DS Slug-Buster Round Knockout Punch Unit 1-7/32 Inch Hole, Battery/Hydraulic/Manual/Ratchet,"
Crescent Electric Supply Co
Round Knockout Punch Unit 30.5MM BB(1.201) (3/8"D/S) Greenlee 36508
BgB Supply

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images

Alternate Names

GREENLEE TEXTRON 36508
GREENLEE COMMUNICATIONS 36508
LEGRAND 36508
V-COIL 36508
GREENLEE TOOL CO 36508
GREENLEE TEXTRON INC 36508
Greenlee Tools 36508
greenlea 36508
GREENLEE TOO 36508
GREENLEE TOOL CO 36508
GREENLEE COMM 36508
GREEN 36508
GREENLEE TEXTRON INC ACCT #654156 36508
GREENLEE (PALADINE) 36508
GREENLEE (HK Electric) 36508

Search for other parts like 36508 »