Adafruit Industries 365

13.56Mhz Rfid/Nfc Tag Assortment - Classic 1K Rohs Compliant: Yes |Adafruit 365

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency13.56 MHz
Schedule B8523590000

Inventory History

3 month trend:
-51.66%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 365.

Descriptions

Descriptions of Adafruit Industries 365 provided by its distributors.

13.56Mhz Rfid/Nfc Tag Assortment - Classic 1K Rohs Compliant: Yes |Adafruit 365
13.56MHz RFID/NFC tag assortment - 1KB | Adafruit Industries 365
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.047Ah
RFID TAG R/W 13.56MHZ INLAY 5PC
One of each of our favorite Mifare Classic 1K tags - 5 in total! Credit card size 1 diameter 'laundry' clear tag 1 diameter 'laundry' white tag Key fob Sticker These can be read by almost any 13.56MHz RFID/NFC reader but make sure it can handle MiFare cards as there are a few other encoding standards (like FeLica) They are tested and work great with both our PN532 NFC/RFID breakout board and Adafruit NFC/RFID Shield for Arduino! These chips can be written to store up to 1 KB of data in writable EEPROM divided into banks, and can handle over 100,000 re-writes. You can use our PN532 NFC/RFID breakout board or Adafruit NFC/RFID Shield for Arduino to read and write data to the EEPROM inside the tag. There is also a permanent 4-byte ID burned into the chip that you can use to identify one tag from another - the ID number cannot be changed.

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA365

Technical Specifications

Technical
Frequency13.56 MHz
Schedule B8523590000

Compliance

Environmental Classification
RoHSCompliant