Bomar Interconnect 364A595

X-2 Series Single Right Angle White Valox with Standard Profile 50 Ohm BNC Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, PBT, Polybutylene
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPP
Housing ColorWhite
MountBulkhead, PCB, Panel, Through Hole
Technical
Connector TypeBNC, Coaxial, PCB, Socket
Fastening TypeBayonet
Frequency4 Hz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
OrientationRight Angle
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 364A595.

Electro Sonic
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages12 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page21 years ago

Inventory History

3 month trend:
-2.44%

Engineering Resources

View Evaluation kits and Reference designs for Bomar Interconnect 364A595.

Related Parts

Descriptions

Descriptions of Bomar Interconnect 364A595 provided by its distributors.

X-2 Series Single Right Angle White Valox with Standard Profile 50 Ohm BNC Jack
RF COAXIAL BOARD MOUNT CONNECTOR
RF/COAXIAL, BNC JACK, R/A, 50 OHM, SOLDE
Conn BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Jack, PCB;50/75 Ohms;Right Angle;BNC;Gold;White Valox;Phosphor Bronze
BNC Jack Connectors 50 OHM WHITE VALOX
RF/COAXIAL, BNC JACK, R/A, 50OHM, SOLDER; RF/COAXIAL, BNC JACK, R/A, 50OHM, SOLDER; Connector Type:BNC Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • Winchester/Bomar Elect
  • BOMAR INTERCONNECT PRODUCTS INC
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Technical Specifications

Physical
Body MaterialBrass, PBT, Polybutylene
Body PlatingNickel
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPP
Housing ColorWhite
MountBulkhead, PCB, Panel, Through Hole
Technical
Connector TypeBNC, Coaxial, PCB, Socket
Fastening TypeBayonet
Frequency4 Hz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
OrientationRight Angle
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 364A595.

Electro Sonic
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages12 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant