3M 3625-20 30MTR

CABLE, GREY, 20W, 1MM, 28AWG, 30M; Pitch:1mm; Cores, No. of:20; Wire Size, AWG:28AWG; Voltage, Rating:50V; Colour:Grey; ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59M5428 20 Buy Now »
USD
77.30 73.63 73.63 73.63 73.63
Farnell
1425569 26 Buy Now »
GBP
57.43 53.70 44.82 44.82 44.82
element14 APAC
1425569 21 Buy Now »
HKD
771.65 714.63 594.62 594.62 594.62
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
3625-20 30MTR Contact ··

Descriptions

CABLE, GREY, 20W, 1MM, 28AWG, 30M; Reel Length (Imperial):98.4ft; Reel Length (Metric):30m; No. of Conductors:20; Pitch Spacing:1mm; Conductor Size AWG:28AWG; Voltage Rating:50V; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Conductor Make-up:7 x 36; Impedance:92ohm; No. of Cores:20; No. of Strands x Strand Size1:7 x 0.127mm; Voltage Rating VAC:50V; Wire Size:28AWG
element14 APAC
CABLE, GREY, 20W, 1MM, 28AWG, 30M; Pitch:1mm; Cores, No. of:20; Wire Size, AWG:28AWG; Voltage, Rating:50V; Colour:Grey; Conductor Make-up:7 x 36; Impedance:92ohm; Voltage Rating, AC:50V ;RoHS Compliant: Yes
Newark
CABLE, GREY, 20W, 1MM, 28AWG, 30M; Pitch:1mm; Cores, No. of:20; Wire Size, AWG:28AWG; Voltage, Rating:50V; Colour:Grey; Conductor Make-up:7 x 36; Impedance:92ohm; Voltage Rating, AC:50V
Farnell

Technical Specifications

Number of Conductors 20
Voltage Rating (AC) 50 V
Jacket Material PVC
Color Gray
Number of Positions 20
Size-Length 30 m
Conductor Material Copper
Pin Pitch 1 mm
Shielding No
Voltage Rating (DC) 300 V 50 V
Packaging Bulk
Wire Gauge 28 AWG
RoHS Compliant
Lead-Free Status Lead Free
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 5 pages 7 years ago
Mouser
Datasheet 3 pages 9 years ago
Farnell
Datasheet 3 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3625-20 30MTR
MMM 3625-20 30MTR
3M CORP 3625-20 30MTR
3M TOUCH SYSTEMS 3625-20 30MTR
3MTOUCH 3625-20 30MTR
3M COMP 3625-20 30MTR
3M ELECTRICAL SPEC 3625-20 30MTR
3M Electronic Solutions Division 3625-20 30MTR
3M CORPORATION 3625-20 30MTR
3M Scotch 3625-20 30MTR
3M - ISD 3625-20 30MTR
3M PREFERRED CONVERTER 3625-20 30MTR
3M-CO 3625-20 30MTR
3M HONG KONG LTD 3625-20 30MTR
3M ESM 3625-20 30MTR
THE 3M CO 3625-20 30MTR
3M GROUP 3625-20 30MTR
3M (TC) 3625-20 30MTR
3M-SCC 3625-20 30MTR
3M Electronic Specialty 3625-20 30MTR
3m Electrical Products Div 3625-20 30MTR
3M - EPD 3625-20 30MTR
3M/R 3625-20 30MTR
3m Ohesd 3625-20 30MTR
3M Taiwan Ltd 3625-20 30MTR

Search for other parts like 3625- »