TE Connectivity 36160

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth8.71 mm
Inside Diameter4.39 mm
Insulation Diameter4.318 mm
Length21.844 mm
Stud Diameter5 mm
Stud SizeM5
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Wire/Cable Diameter4.318 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36160.

Sager Electronics
Datasheet1 page13 years ago
Datasheet12 pages5 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Datasheet12 pages6 years ago
Verical
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.173
$ 0.224
$ 0.163
$ 0.206
$ 0.202
$ 0.267
$ 0.356
$ 0.97
$ 0.406
$ 0.357
$ 0.394
Stock
472,408
1,100,808
822,237
249,917
672,912
187,123
89,271
75,189
13,809
109,250
41,612
Authorized Distributors
25
23
23
16
18
11
22
21
14
17
16
Gender
Female
Female
Female
Female
Female
Female
-
-
Female
Female
-
Wire/Cable Gauge
-
-
-
14 AWG
-
16 AWG
-
14 AWG
14 AWG
-14 AWG
-
Mount
Free Hanging
-
Free Hanging
Stud
Free Hanging
Free Hanging
Free Hanging
Free Hanging
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
-
Crimp
-
Circular
Circular
Crimp
Crimp
Crimp
Crimp
Circular
Insulation
Insulated
-
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Straight
-
-
Straight
Straight
Straight
-
-
Contact Plating
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Copper
Copper
Brass, Copper
Copper
Copper
Copper
Copper
Copper
Color
Blue
Blue
Blue
Blue
Blue
Blue
Blue
Blue
Blue
Blue
Blue

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 36160.

Related Parts

Descriptions

Descriptions of TE Connectivity 36160 provided by its distributors.

Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
Avnet Japan
Terminal, Ring Tongue, #10, 14Awg, Blu; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2.62Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36160.
36160 from TE Connectivity AMP. 36160 Ring Terminal is blue insulated and suitable for crimping to16-14 AWG wire. Stud size 10
TERMINAL,PIDG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 36160 | Internal Number: 36160 | Alias Number: AMP-0-0036160-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36160.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth8.71 mm
Inside Diameter4.39 mm
Insulation Diameter4.318 mm
Length21.844 mm
Stud Diameter5 mm
Stud SizeM5
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Wire/Cable Diameter4.318 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36160.

Sager Electronics
Datasheet1 page13 years ago
Datasheet12 pages5 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Datasheet12 pages6 years ago
Verical
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages21 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago