TE Connectivity 36153

PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth7.92 mm
Inside Diameter3.25 mm
Insulation Diameter3.175 mm
Length21.4376 mm
Stud Diameter5 mm
Stud SizeM4.5
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Width7.92 mm
Wire/Cable Diameter3.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36153.

Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Peerless Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet2 pages13 years ago
Datasheet12 pages25 years ago
Datasheet12 pages25 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
Newark
Datasheet14 pages12 years ago
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet3 pages18 years ago
Electro Sonic
Datasheet76 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 36153.

Related Parts

Descriptions

Descriptions of TE Connectivity 36153 provided by its distributors.

PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
Terminal, Ring Tongue, #10, Crimp, Red; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36153.
PIDG R 22-16 COMM 22-18 MIL 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | TE Connectivity
AMP; TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SIZE 10   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36153.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth7.92 mm
Inside Diameter3.25 mm
Insulation Diameter3.175 mm
Length21.4376 mm
Stud Diameter5 mm
Stud SizeM4.5
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Width7.92 mm
Wire/Cable Diameter3.18 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36153.

Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Peerless Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet2 pages13 years ago
Datasheet12 pages25 years ago
Datasheet12 pages25 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
Newark
Datasheet14 pages12 years ago
Datasheet2 pages0 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet3 pages18 years ago
Electro Sonic
Datasheet76 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago