Wurth Elektronik 36103305

PCB Enclosure, Tin Plated Steel, 31 x 31 x 3mm | Wurth Electronics 36103305
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBeige
Core MaterialSteel
MountSurface Mount
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Dimensions
Depth31 mm
Height3 mm
Length30 mm
Thickness3 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36103305.

Wurth Elektronik
Datasheet4 pages2 years ago
element14 APAC
Datasheet3 pages10 years ago
Farnell
Datasheet4 pages3 years ago
Upverter
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-43.79%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 36103305.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 36103305 provided by its distributors.

PCB Enclosure, Tin Plated Steel, 31 x 31 x 3mm | Wurth Electronics 36103305
SHIELDING CABINET FRAME; Enclosure Type: Shielding Cabinet; Enclosure Material: Tin Plate; External Height - Metric: 30mm; External Width - Metric: 30mm; External Depth - Metric: 3mm; IP Rating: -; Body Colour: -; NEMA Rating: -
Enclosure, Shielding Cabinet, Smd, Shielding Cabinet, 30 Mm, 30 Mm, 3 Mm, Tin Plate Rohs Compliant: Yes |Wurth Elektronik 36103305

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBeige
Core MaterialSteel
MountSurface Mount
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Dimensions
Depth31 mm
Height3 mm
Length30 mm
Thickness3 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36103305.

Wurth Elektronik
Datasheet4 pages2 years ago
element14 APAC
Datasheet3 pages10 years ago
Farnell
Datasheet4 pages3 years ago
Upverter
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant