Johanson 3600BL14M050T

BALUN, WIMAX, 3.6GHZ; Insertion Loss: 1.2dB; Balun Case Style: 0603
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins6
Technical
CompositionCeramic
Frequency3.6 GHz
Impedance50 Ω
Insertion Loss (dB)1.2 dB
Max Frequency3.9 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Return Loss9.5 dB
Schedule B8504500000
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Johanson 3600BL14M050T.

element14 APAC
Datasheet2 pages17 years ago
Newark
Datasheet60 pages13 years ago
Farnell
Datasheet2 pages13 years ago
Factory Futures
Datasheet2 pages17 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Johanson 3600BL14M050T.

Descriptions

Descriptions of Johanson 3600BL14M050T provided by its distributors.

BALUN, WIMAX, 3.6GHZ; Insertion Loss:1.2dB; Balun Case Style:0603
Baluns Transformer, Smd, 3.3 Ghz, 3.9 Ghz, 50Ohm, 50Ohm, 1.2 Db, 0603 |Johanson Technology 3600BL14M050T
BALUN 3.3GHZ-3.9GHZ 50/50 0603
RF Transformer 1:1 6 Terminal SMD

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins6
Technical
CompositionCeramic
Frequency3.6 GHz
Impedance50 Ω
Insertion Loss (dB)1.2 dB
Max Frequency3.9 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Return Loss9.5 dB
Schedule B8504500000
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Johanson 3600BL14M050T.

element14 APAC
Datasheet2 pages17 years ago
Newark
Datasheet60 pages13 years ago
Farnell
Datasheet2 pages13 years ago
Factory Futures
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant