3M 3600B/26 (300')

Discrete Wire Cable RND DISCRT 26C SHLD TWST BEIGE 28AWG

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
MMM3600B/26 300 0 ··
USD
347.78 342.81 342.81 342.81
Digi-Key
3600B/26 300-ND 0 ··
USD
419.37 419.37 419.37 419.37
Newark
52F7601 0 ··
USD
333.17 302.88 302.88 302.88 302.88
Mouser
517-3600B/26-300 0 ··
USD
366.08 302.87 302.87 302.87 302.87
TTI
3600B/26-300 0 ··
USD
364.03 364.03 364.03 364.03 364.03
Heilind Asia
MMM3600B/26 300 0 ··
Avnet Europe
3600B/26300 0 ··
EUR
513.50 440.14 440.14 440.14 440.14
Farnell
1536448 0 ··
GBP
621.58 565.07 565.07 565.07 565.07
element14 APAC
1536448 0 ··
THB
16541.53 15209.73 14507.77 14507.77 14507.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3600B/26 (300') Contact ··
XS Micro
3600B/26 (300') Contact ··

Descriptions

PLEATED FOIL SHIELDED CABLE 26
TTI
MULTI-PAIR 26COND 28AWG 300'
Digi-Key
SHLD MULTIPR CABLE 13PR 300FT 150V BEIGE; SHLD MULTIPR CABLE 13PR 300FT 150V BEIGE; Reel Length (Imperial):300ft; Reel Length (Metric):91.44m; No. of Pairs:13; Conductor Size AWG:28AWG; Jacket Color:Beige; Jacket Material:PVC (Polyvinyl Chloride)
element14 APAC
Discrete Wire Cable RND DISCRT 26C SHLD TWST BEIGE 28AWG
Mouser
SHIELDED MULTIPAIR CABLE 13PR 300FT 150V BEIGE
Farnell

Technical Specifications

Wire Gauge 28 AWG
Color Beige
Lead-Free Status Lead Free
Voltage Rating (DC) 150 V
Packaging Bulk
Size-Length 91.44 m
Insulation Material PVC
Number of Conductors 26
Conductor Material Tinned Copper
Shielding Yes
Jacket Material PVC
Flammability Rating CSA FT-1
RoHS Compliant

Documents

element14
Datasheet 5 pages 7 years ago
element14 APAC
Datasheet 3 pages 4 years ago
Mouser
Datasheet 3 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 3600B/26 (300')
MMM 3600B/26 (300')
3M CORP 3600B/26 (300')
3M TOUCH SYSTEMS 3600B/26 (300')
3MTOUCH 3600B/26 (300')
3M COMP 3600B/26 (300')
3M ELECTRICAL SPEC 3600B/26 (300')
3M Electronic Solutions Division 3600B/26 (300')
3M CORPORATION 3600B/26 (300')
3M Scotch 3600B/26 (300')
3M - ISD 3600B/26 (300')
3M PREFERRED CONVERTER 3600B/26 (300')
3M-CO 3600B/26 (300')
3M HONG KONG LTD 3600B/26 (300')
3M ESM 3600B/26 (300')
THE 3M CO 3600B/26 (300')
3M GROUP 3600B/26 (300')
3M (TC) 3600B/26 (300')
3M-SCC 3600B/26 (300')
3M Electronic Specialty 3600B/26 (300')
3m Electrical Products Div 3600B/26 (300')
3M - EPD 3600B/26 (300')
3M/R 3600B/26 (300')
3m Ohesd 3600B/26 (300')
3M Taiwan Ltd 3600B/26 (300')

Search for other parts like 3600B/ »