Finder 36.11.9.012.4011

General Purpose Relay, 36 Series, Power, SPDT, 12 VDC, 10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB
Technical
Ambient Temperature Range High85 °C
Coil Current30 mA
Coil Power360 mW
Coil Resistance400 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Switching Capacity500 W
Switching Current10 A
Switching Voltage250 V
TerminationThrough Hole
Test Voltage2.5 kV
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth15.5 mm
Height15.5 mm
Length19 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 36.11.9.012.4011.

Burklin Elektronik
Datasheet6 pages5 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
SOS electronic
Datasheet6 pages3 years ago
Datasheet4 pages15 years ago
TME
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-31.94%

Engineering Resources

View Evaluation kits and Reference designs for Finder 36.11.9.012.4011.

Related Parts

Descriptions

Descriptions of Finder 36.11.9.012.4011 provided by its distributors.

GENERAL PURPOSE RELAY, 36 SERIES, POWER, SPDT, 12 VDC, 10
Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 10 A, 277 V (AC), monostable, 36.11.9.012.4011
Finder 36.11.9.012.4011 12V Relay (Miniature) SPDT 10A Series 36.11
SPDT PCB Mount Non-Latching Relay Through Hole; 12V dc
Power Relay 12VDC 1c 10A max.250VAC 400Ohm AgSnO2, THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 15.6VDC (Coil), 360mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:36 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Finder 36.11.9.012.4011
Coil Resistance Ohm = 400 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnOâ‚‚ / Series = 36 / Width mm = 15.2 / Relay Type = Miniature / Coil Voltage - DC V = 12 / Length mm = 19 / Height mm = 15 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 277

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder Relays Inc
  • Finder GmbH
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB
Technical
Ambient Temperature Range High85 °C
Coil Current30 mA
Coil Power360 mW
Coil Resistance400 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
Switching Capacity500 W
Switching Current10 A
Switching Voltage250 V
TerminationThrough Hole
Test Voltage2.5 kV
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth15.5 mm
Height15.5 mm
Length19 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 36.11.9.012.4011.

Burklin Elektronik
Datasheet6 pages5 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
SOS electronic
Datasheet6 pages3 years ago
Datasheet4 pages15 years ago
TME
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant