Rubycon 35ZLJ47MTA5X11

Aluminium Electrolytic Capacitor, Zlj Series, 47 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance400 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current225 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ47MTA5X11.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-17.87%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.071
$ 0.07
$ 0.12
$ 0.065
$ 0.076
$ 0.102
$ 0.129
$ 0.103
$ 0.084
$ 0.082
Stock
32,302
165,538
205,564
44,553
74,939
166,832
89,820
71,965
57,994
242,175
36,261
Authorized Distributors
4
9
6
7
5
9
11
7
6
0
8
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
-
-
-
35 V
35 V
-
35 V
-
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
-
-
-
-
Life (Hours)
7000 hours
6000 hours
5000 hours
6000 hours
5000 hours
7000 hours
5000 hours
5000 hours
7000 hours
10000 hours
2500 hours
Ripple Current
225 mA
172.5 mA
250 mA
345 mA
360 mA
450 mA
340 mA
330 mA
450 mA
345 mA
90 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
12.4968 mm
-
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ZLJ47MTA5X11.

Related Parts

Descriptions

Descriptions of Rubycon 35ZLJ47MTA5X11 provided by its distributors.

Aluminium Electrolytic Capacitor, Zlj Series, 47 - F, - 20%, 35 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLJ47MTA5X11
Capacitor, 47µF, 35V, 20%; Capacitance:47µF; Voltage Rating:35V; Product Range:ZLJ Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAP, 47µF, 35V, 20%; Capacitance: 47µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 7000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 450mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance400 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current225 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ47MTA5X11.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant