Rubycon 35ZLH1000MEFC12.5X20

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Impedance17 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.48 A
Ripple Current (AC)2.48 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH1000MEFC12.5X20.

Master Electronics
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Datasheet3 pages2 years ago

Inventory History

3 month trend:
-3.85%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.413
$ 0.431
$ 0.384
$ 0.715
$ 0.457
$ 0.678
$ 0.63
$ 0.328
$ 0.351
$ 0.521
Stock
244,689
1,255,498
1,806,395
126,744
103,880
166,750
18,806
31,601
39,601
205,424
3,375
Authorized Distributors
9
20
22
9
6
11
7
4
6
3
7
Capacitance
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
35 V
-
35 V
-
35 V
35 V
-
35 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
-
-
-
-
199 mΩ
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
10000 hours
10000 hours
6000 hours
6000 hours
2000 hours
10000 hours
10000 hours
10000 hours
Ripple Current
2.48 A
2.6 A
2.6 A
1.9 A
2.48 A
2.92 A
2.48 A
1.025 A
2.23 A
1.488 A
1.9 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm
21.9964 mm
21.4884 mm
21.9964 mm
21.4884 mm
21.4884 mm
21.4884 mm
21.9964 mm
21.4884 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ZLH1000MEFC12.5X20.

Related Parts

Descriptions

Descriptions of Rubycon 35ZLH1000MEFC12.5X20 provided by its distributors.

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2480mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlh Series, 1000 - F, - 20%, 35 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH1000MEFC12.5X20
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor, 1000µF, 35V, 20%; Capacitance:1000µF; Voltage Rating:35V; Product Range:ZLH Series; Capacitance Tolerance:± Capacitor
CAP, 1000µF, 35V, 20%; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; External Length / Height: 20mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Operating life Time: 10000h; Ripple Current AC: 2480mA; Tolerance -: 20%; Voltage Rating V DC: 35V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH1000MEFC 12.5X20

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Impedance17 mΩ
Leakage Current3 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current2.48 A
Ripple Current (AC)2.48 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH1000MEFC12.5X20.

Master Electronics
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago
Datasheet3 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant