Rubycon 35ZLG220MEFCTA8X16

Cap Alum 220UF 20% 35V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Impedance28 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current1.25 A
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)17.4752 mm
Lead Pitch3.5052 mm

Alternate Parts

Price @ 1000
$ 0.19
$ 0.174
$ 0.174
Stock
1
106,062
106,062
Authorized Distributors
0
8
8
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
1.25 A
420 mA
420 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ZLG220MEFCTA8X16.

Related Parts

Descriptions

Descriptions of Rubycon 35ZLG220MEFCTA8X16 provided by its distributors.

CAP ALUM 220UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Impedance28 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current1.25 A
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)17.4752 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant