Rubycon 35ZLG150MEFCTA8X11.5

Cap Alum 150UF 20% 35V Radial

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Impedance36 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current1 A
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm

Alternate Parts

Price @ 1000
$ 0.136
$ 0.136
Stock
2,056
173,133
173,133
Authorized Distributors
0
19
19
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1 A
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ZLG150MEFCTA8X11.5.

Descriptions

Descriptions of Rubycon 35ZLG150MEFCTA8X11.5 provided by its distributors.

CAP ALUM 150UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Impedance36 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current1 A
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant