Switchcraft 35RAPC4BHN2

Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic, Thermoplastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts5
Number of Ports1
Number of Positions3
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating500 V
Dimensions
Cable Length14 mm
Depth15 mm
Height6 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC4BHN2.

element14 APAC
Datasheet1 page11 years ago
element14
Datasheet1 page26 years ago
Sager Electronics
Datasheet1 page20 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-7.09%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 35RAPC4BHN2.

Related Parts

Descriptions

Descriptions of Switchcraft 35RAPC4BHN2 provided by its distributors.

Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
3.5mm Right Angle Non-Threaded Single Stereo Audio Jack
CONNECTOR, RCA, JACK, 3.5MM, THT, 5WAY; No. of Contacts: 5Contacts; Gender: Jack; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Connector Colour: Black; Connector Mounting Orientation: PCB; Contact Termination: Solder

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35RAPC4BHN2.

Technical Specifications

Physical
Body MaterialPlastic, Thermoplastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts5
Number of Ports1
Number of Positions3
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating500 V
Dimensions
Cable Length14 mm
Depth15 mm
Height6 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC4BHN2.

element14 APAC
Datasheet1 page11 years ago
element14
Datasheet1 page26 years ago
Sager Electronics
Datasheet1 page20 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant