Switchcraft 35RAPC4BH3

JACK, PHONO; Connector Type:RCA / Phono; Gender:Socket; Termination Method:Solder; Mounting Type:PC Board; Pin Diameter:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
35RAPC4BH3 4,299 Buy Now »
USD
1.04 0.958 0.911 0.911 0.911
Verical
35RAPC4BH3 4,138 Buy Now »
USD
0.908 0.908 0.908
Digi-Key
SC1464-ND 3,866 Buy Now »
USD
1.32 1.22 1.06 1.02 1.02
Carlton-Bates
78981798696 217 Buy Now »
USD
1.59 1.59 1.59 1.59 1.59
Newark
96F9608 313 Buy Now »
USD
2.17 1.62 1.35 0.992 0.992
Chip One Stop Japan
C1S735500045609 4,299 Buy Now »
JPY
160.00 121.00 98.50 92.70
Mouser
502-35RAPC4BH3 29,704 Buy Now »
USD
1.38 1.27 1.12 0.906 0.880
TTI
35RAPC4BH3 5,040 Buy Now »
USD
1.38 1.38 1.38 1.38
Onlinecomponents.com
35RAPC4BH3 1,408 Buy Now »
USD
1.06 0.970 0.910 0.870 0.870
Heilind Electronics
SWC35RAPC4BH3 2,523 Buy Now »
USD
1.32 1.32 1.32 1.09 1.07
Master Electronics
35RAPC4BH3 1,239 ··
USD
1.06 0.970 0.910 0.870 0.870
Sager Electronics
35RAPC4BH3 1,000 Buy Now »
USD
1.25 1.25 1.07 1.02 1.02
Allied Electronics
70214416 993 Buy Now »
USD
1.27 1.21 1.03 1.03 1.03
Abacus Technologies
35RAPC4BH3 15,000 ··
Interstate Connecting Components
35RAPC4BH3 2,523 Buy Now »
Area51-Authorized
35RAPC4BH3 0 ··
Farnell
1608406 287 Buy Now »
GBP
1.33 1.17 0.791 0.791 0.791
element14 APAC
1608406 313 Buy Now »
SGD
2.13 1.96 1.73 1.41 1.41
Electro Sonic
35RAPC4BH3 1,408 Buy Now »
USD
1.12 1.03 0.965 0.922 0.922
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
568392 829 Buy Now »
USD
1.35 1.19 1.05 0.890 0.890
IBS Electronics
35RAPC4BH3 27 ··
USD
0.550 0.550 0.550 0.550 0.550
NetSource Technology
35RAPC4BH3 383 ··
Quest
35RAPC4BH3 52 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
35RAPC4BH3 Contact ··
Bristol Electronics
35RAPC4BH3 Contact Buy Now »

Descriptions

3.5mm Threaded Right Angle Stereo Jack
Jameco
Phone Jacks 3.5MM STEREO JACK
Mouser
SWC35RAPC4BH33.5MM STEREO JACK-HO
Heilind Electronics
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Sager Electronics
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Verical
3.5MM STEREO JACK-HO
Electro Sonic
CONN JACK 5P TH qc alert - check for ring and 5 pi ns switch
IBS Electronics
JACK, PHONO; Connector Type:RCA / Phono; No. of Contacts:3; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Silver; Pin Size:3.5mm; Connector Mounting:PCB; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:PCB; Connector Type:RCA / Phono; Mounting Type:PC Board; Pin Diameter:3.5mm; Termination Method:Solder
element14 APAC
Phono Connector; Gender:Jack; Contact Termination:Solder; Connector Mounting:PC Board; Pin Diameter:3.5mm; Series:35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes
Newark
3.5MM STEREO JACK-HO
Interstate Connecting Components
CONN JACK STEREO 3.5MM R/A
Digi-Key
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Chip One Stop Japan
JACK, PHONO; Connector Type:RCA / Phono; Gender:Socket; Termination Method:Solder; Mounting Type:PC Board; Pin Diameter:3.5mm
Farnell
3.5MM PC horizontal mount Jack, stereo,threaded bushing
Allied Electronics
3.5MM STEREO JACK-HO
TTI

Technical Specifications

Number of Contacts 3
Gender Male
REACH SVHC Compliance No SVHC
RoHS Compliant
Cable Length 17.5 mm
Contact Plating Silver
Color Black
Lead-Free Status Lead Free
Number of Positions 3
Mounting Type Horizontal PCB Solder

Documents

Farnell
Datasheet 1 page 12 years ago
element14 APAC
Datasheet 1 page 4 years ago
Newark
Datasheet 1 page 18 years ago
Arrow
Datasheet 101 pages 7 years ago
Mouser
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 18 years ago
Datasheet 101 pages 7 years ago
Jameco
Datasheet 2 pages 9 years ago

Images

Alternate Names

SWITCHCRAFT INC 35RAPC4BH3
SWC 35RAPC4BH3
SWITCH 35RAPC4BH3
SWI 35RAPC4BH3
SWITCHCRAF 35RAPC4BH3
SWIT 35RAPC4BH3
SWCRFT 35RAPC4BH3
S/C 35RAPC4BH3
SWCRAFT 35RAPC4BH3
SW-CRAF 35RAPC4BH3
SWT 35RAPC4BH3
SWTCRFT 35RAPC4BH3
SWITCHCRFT 35RAPC4BH3
SWITCHCRA 35RAPC4BH3
EA SWITCHCRAFT 35RAPC4BH3
SWITCRFT 35RAPC4BH3
Switchcraft Corporation 35RAPC4BH3
SWITCHCRAFT TERMS 1/2% 15/N30 35RAPC4BH3
SWTCHCRF 35RAPC4BH3
Swichcraft 35RAPC4BH3
SWITCHCRAFT INCORPORATED 35RAPC4BH3
CRL/SWITCHCRAFT 35RAPC4BH3

Search for other parts like 35RAPC »