Switchcraft 35RAPC2AVN4

Conn 3.5MM Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingNickel, Silver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals3
Technical
GenderFemale
Number of Contacts3
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2AVN4.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Sager Electronics
Datasheet1 page16 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.87%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 35RAPC2AVN4.

Related Parts

Descriptions

Descriptions of Switchcraft 35RAPC2AVN4 provided by its distributors.

Conn 3.5MM Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Connector, 3.5MM MONO VERTICAL | Switchcraft 35RAPC2AVN4
3.5Mm Pc Vertical Mount Jack, Mono, Rohs |Switchcraft/conxall 35RAPC2AVN4
Phone Connectors 3.5MM MONO VERTICAL

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
ColorBlack
Contact PlatingNickel, Silver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals3
Technical
GenderFemale
Number of Contacts3
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2AVN4.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Sager Electronics
Datasheet1 page16 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant