Switchcraft 35PM1

SWC 35PM1 Connectors > Audio - Video > Circular-Audio > XLR - Connector
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Contact PlatingNickel, Tin
Housing ColorSilver
MountPanel
Number of Terminals2
Technical
Current Rating250 mA
GenderFemale
Max Current Rating25 A
Max Voltage Rating (DC)48 V
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationStraight
ShieldingUnshielded
TerminationSolder
Voltage Rating48 V

Documents

Download datasheets and manufacturer documentation for Switchcraft 35PM1.

Master Electronics
Datasheet3 pages17 years ago
Factory Futures
Datasheet101 pages15 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.90%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 35PM1.

Related Parts

Descriptions

Descriptions of Switchcraft 35PM1 provided by its distributors.

SWC 35PM1 Connectors > Audio - Video > Circular-Audio > XLR - Connector
Conn 3.5MM Mono Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Switchcraft 35PM1 3.5MM (1/8 Inch MINI) Single Mono Jack Open Circuit
SWITCHCRAFT 35PM1 jack socket mono 180° 3.5 mm Single, open passage
Single Mono Jack, Open Circuit, Panel Mount, 3.5 mm, Rigid Plastic Insulators | Switchcraft 35PM1
3.5mm Single Mono Jack 2 Cond - Single Open Mates to 750
Phone Connectors 3.5mm MONO PNL JACK
Connector, Phone, Jack, 2Way; Connector Type:Phone; No. Of Contacts:2; Gender:Jack; Contact Termination:Solder; Pin Size:3.5Mm; Connector Mounting:Panel; Connector Body Material:Metal |Switchcraft/conxall 35PM1

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Contact PlatingNickel, Tin
Housing ColorSilver
MountPanel
Number of Terminals2
Technical
Current Rating250 mA
GenderFemale
Max Current Rating25 A
Max Voltage Rating (DC)48 V
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationStraight
ShieldingUnshielded
TerminationSolder
Voltage Rating48 V

Documents

Download datasheets and manufacturer documentation for Switchcraft 35PM1.

Master Electronics
Datasheet3 pages17 years ago
Factory Futures
Datasheet101 pages15 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant